Littelfuse C-III Series Varistors

Results: 590
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 300V 4In Stock
1 800Expected 18/03/2026
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 300 VAC 300 VDC 517 V 775 V 14 mm 6 kA 155 J - 55 C + 85 C Bulk
Littelfuse Varistors 300V 414In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 300 VAC 300 VDC 517 V 775 V 20 mm 9 kA 335 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300VAC 335J 745V CLP 100A-PK 1 401In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 300 VAC 300 VDC 490 V 745 V 20 mm 9 kA 335 J - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 757In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 385 VAC 682 V 1.025 kV 20 mm 9 kA 370 J - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR LEAD FREE 659In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 480 VAC 825 V 1.24 kV 20 mm 9 kA 425 J - 55 C + 85 C Bulk
Littelfuse Varistors 575V 100A High 1 202In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 575 VAC 575 VDC 1.001 kV 1.5 kV 20 mm 9 kA 460 J - 55 C + 85 C Bulk
Littelfuse Varistors 320V
2 887Expected 10/04/2026
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 320 VAC 320 VDC 558 V 850 V 20 mm 9 kA 345 J - 55 C + 85 C Bulk
Littelfuse Varistors 140V
1 500Expected 26/05/2026
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 140 VAC 140 VDC 242 V 360 V 20 mm 9 kA 210 J - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial 500Stock Available
Min.: 500
Mult.: 500
Reel: 500

C-III MOVs PCB Mount Radial 150 VAC 395 V 20 mm 9 kA - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 175 VAC 425 V 20 mm 9 kA - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 275 VAC 453 V 680 V 20 mm 9 kA 320 J - 55 C + 85 C Bulk
Littelfuse Varistors 320V Non-Stocked Lead-Time 15 Weeks
Min.: 2 100
Mult.: 350

C-III MOVs PCB Mount Radial 320 VAC 850 V 20 mm 9 kA - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 12 Weeks
Min.: 2 000
Mult.: 200

C-III Bulk
Littelfuse Varistors 14MM Radial Non-Stocked
Min.: 2 100
Mult.: 700
C-III Bulk
Littelfuse Varistors 20MM Radial Non-Stocked
Min.: 1 500
Mult.: 500
C-III Bulk
Littelfuse Varistors 14MM Radial Non-Stocked
Min.: 3 750
Mult.: 750
C-III Bulk
Littelfuse Varistors 20MM Radial Non-Stocked
Min.: 2 000
Mult.: 500
C-III Bulk
Littelfuse Varistors 20MM Radial Non-Stocked
Min.: 2 000
Mult.: 500
C-III Bulk
Littelfuse Varistors 20MM Radial Non-Stocked
Min.: 2 000
Mult.: 500
C-III Bulk
Littelfuse Varistors 14MM Radial Non-Stocked
Min.: 3 500
Mult.: 500
Reel: 500
C-III Reel
Littelfuse Varistors 14MM Radial Non-Stocked
Min.: 3 500
Mult.: 500
Reel: 500
C-III Reel
Littelfuse Varistors 20MM Radial Non-Stocked
Min.: 2 000
Mult.: 500
Reel: 500
C-III Reel
Littelfuse Varistors 20MM Radial Non-Stocked
Min.: 2 000
Mult.: 500
Reel: 500
C-III Reel
Littelfuse Varistors 20MM Radial Non-Stocked
Min.: 2 000
Mult.: 500
Reel: 500
C-III Reel
Littelfuse Varistors 10MM Radial Non-Stocked
Min.: 5 000
Mult.: 500
Reel: 500
C-III Reel