AQ30 Littelfuse ESD Protection Diodes / TVS Diodes

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 30V 20.3A 30kV SOD323FL Uni-dir TVS 5 590In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 30 V SMD/SMT 62 V 33.3 V SOD-323FL-2 20 A 1 kW 195 pF 30 kV 30 kV - 40 C + 150 C AQxx-01FLTG Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 0.5pF 20kV AEC-Q101 9 537In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Unidirectional 1 Channel 5 V SMD/SMT 10 V SOD-882-2 3 A 0.5 pF 20 kV 30 kV - 40 C + 150 C AQ3041 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 0.35pF 30kV AEC-Q101 14 517In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Bidirectional 1 Channel 5.3 V SMD/SMT 12 V 6.8 V SOD-882-2 3 A 40 W 0.35 pF 30 kV 30 kV - 40 C + 150 C AQ3045 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V 10A 1.2pF 30kV SOT523 2ch Uni-dir TVS Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 14 V 6 V SOT523-3L 10 A 1 pF 30 kV 30 kV - 40 C + 150 C Reel, Cut Tape, MouseReel