Littelfuse SM20 Series Varistors

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors SURFACE MOUNT SM20 VARISTORS 1 060In Stock
Min.: 1
Mult.: 1
Reel: 108

SM20 PCB Mount SMD/SMT 175 VAC 225 VDC 455 V 26 mm 6.5 kA 90 J 1400 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors SURFACE MOUNT SM20 VARISTORS 317In Stock
Min.: 1
Mult.: 1
Reel: 108

SM20 MOVs PCB Mount SMD/SMT 300 VAC 405 VDC 517 V 775 V 26 mm 6.5 kA 165 J 800 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors SURFACE MOUNT SM20 VARISTORS 341In Stock
Min.: 1
Mult.: 1
Reel: 108

SM20 MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 540 V 810 V 26 mm 6.5 kA 150 J 750 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SM SERIES VARISTOR 26V DC RATING 596In Stock
Min.: 1
Mult.: 1
Reel: 108

SM20 MOVs PCB Mount SMD/SMT 20 VAC 26 VDC 40 V 63 V 26 mm 2 kA 20 J 0.012 uF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors MOV 230VAC/300VDC 6500A 396V SMD Non-Stocked Lead-Time 15 Weeks
Min.: 432
Mult.: 108
Reel: 108

SM20 PCB Mount SMD/SMT 230 VAC 300 VDC 595 V 26 mm 6.5 kA 122 J 1100 pF - 40 C + 85 C Reel
Littelfuse Varistors SURFACE MOUNT SM20 VARISTORS Non-Stocked Lead-Time 15 Weeks
Min.: 432
Mult.: 108
Reel: 108

SM20 MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 429 V 650 V 26 mm 6.5 kA 130 J 1000 pF - 40 C + 85 C Reel
Littelfuse Varistors SURFACE MOUNT SM20 VARISTORS Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 108

SM20 MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 473 V 710 V 26 mm 6.5 kA 140 J 900 pF - 40 C + 85 C Reel, Cut Tape, MouseReel