Nexperia ESD Protection Diodes / TVS Diodes

Results: 1 027
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes BZA456A/SOT457/SC-74 8 495In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Unidirectional 4 Channel 5.88 V SMD/SMT 8 V TSOP-6 24 W 240 pF 8 kV 8 kV - 65 C + 150 C BZA456A Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes BZA968A/SOT665/SOT5 344In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Unidirectional 4 Channel 7.14 V SMD/SMT 6.8 V SOT-665-5 14 W 90 pF 8 kV 8 kV + 150 C BZA900A Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ12VDL/SOT23/TO-236AB 964In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional, Unidirectional 2 Channel, 1 Channel 8.5 V SMD/SMT 17 V 11.4 V SC-59-3 (SOT-23-3) 2.35 A 40 W 110 pF 8 kV 15 kV - 55 C + 150 C MMBZxVCL; MMBZxVDL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ15VDL/SOT23/TO-236AB 1 853In Stock
6 000Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional, Unidirectional 2 Channel 12.8 V SMD/SMT 21.2 V 15.8 V SC-59-3 (SOT-23-3) 1.9 A 40 W 105 pF 8 kV 15 kV - 55 C + 150 C MMBZxVCL; MMBZxVDL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ18VAL/SOT23/TO-236AB 443In Stock
21 000Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional, Unidirectional 2 Channel 14.5 V SMD/SMT 25 V 18 V SC-59-3 (SOT-23-3) 1.6 A 40 W 90 pF 8 kV 15 kV - 55 C + 150 C MMBZxAL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ18VCL/SOT23/TO-236AB 5 533In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 14.5 V SMD/SMT 25 V 18.9 V SC-59-3 (SOT-23-3) 1.6 A 40 W 90 pF 8 kV 15 kV - 55 C + 150 C MMBZxVCL; MMBZxVDL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ20VAL/SOT23/TO-236AB 4 348In Stock
15 000On Order
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional, Unidirectional 2 Channel 17 V SMD/SMT 28 V 20 V SC-59-3 (SOT-23-3) 1.4 A 40 W 80 pF 8 kV 15 kV - 55 C + 150 C MMBZxAL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ20VCL/SOT23/TO-236AB 897In Stock
3 000Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional, Unidirectional 1 Channel 17 V SMD/SMT 28 V 19 V SC-59-3 (SOT-23-3) 1.4 A 40 W 80 pF 8 kV 15 kV - 55 C + 150 C MMBZxVCL; MMBZxVDL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ27VAL/SOT23/TO-236AB 364In Stock
10 000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 10 000

Bidirectional, Unidirectional 2 Channel 22 V SMD/SMT 40 V 27 V SC-59-3 (SOT-23-3) 1 A 40 W 60 pF 8 kV 15 kV - 55 C + 150 C MMBZxAL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ27VCL/SOT23/TO-236AB 998In Stock
6 000Expected 22/02/2027
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 22 V SMD/SMT 38 V 25.65 V SC-59-3 (SOT-23-3) 1 A 40 W 48 pF 8 kV 15 kV - 55 C + 150 C MMBZxVCL; MMBZxVDL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ9V1AL/SOT23/TO-236AB 326In Stock
108 000Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional, Unidirectional 2 Channel 6 V SMD/SMT 14 V 9.1 V SC-59-3 (SOT-23-3) 1.7 A 24 W 200 pF 8 kV 15 kV - 55 C + 150 C MMBZxAL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes WLCSP-10 4V COMMN-MDE EMI FLT 6In Stock
9 000On Order
Min.: 1
Mult.: 1
Reel: 4 500

Bidirectional 2 Channel SMD/SMT 9 V WLCSP-10 7.5 A 0.3 pF 2 kV, 15 kV 2 kV, 15 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 12V BI 14 776In Stock
Min.: 1
Mult.: 1
Max.: 10 000
Reel: 10 000

Bidirectional 1 Channel 12 V SMD/SMT 19.5 V 14.5 V DFN-1006-2 (SOD-882-2) 7.3 A 7.7 pF 30 kV 30 kV - 55 C + 125 C Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD12VS1ULD/SOD882D/XSON2 937In Stock
10 000Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 10 000

Unidirectional 1 Channel 15 V SMD/SMT 40 V 17.6 V DFN-1006-2 (SOD-882-2) 5 A 150 W 32 pF 8 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 15V BI 2 220In Stock
Min.: 1
Mult.: 1
Max.: 4 291
Reel: 9 000

Bidirectional 1 Channel 15 V SMD/SMT SOD-962-2 0.11 pF Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD15VS1UB/SOD523/SC-79 12 737In Stock
87 000Expected 12/10/2026
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 15 V SMD/SMT 40 V 18 V SOD-523-2 18 A 330 W 300 pF 30 kV - 55 C + 105 C PESDXS1UB Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD15VS1ULD/SOD882D/XSON2 47In Stock
10 000Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 10 000

Unidirectional 1 Channel 15 V SMD/SMT 40 V 17.6 V DFN-1006-2 (SOD-882-2) 5 A 150 W 32 pF 8 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 27V BI 2 211In Stock
Min.: 1
Mult.: 1
Max.: 2 211
Reel: 3 000

Bidirectional 1 Channel 27 V SMD/SMT 36 V 28 V SOT-323-3 3 A 14 pF 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 24V 85In Stock
Min.: 1
Mult.: 1
Max.: 85
Reel: 3 000

Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD24VS1UL/SOD882/SOD2
30 000Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 10 000

Unidirectional 1 Channel 24 V SMD/SMT 70 V 27.5 V DFN-1006-2 (SOD-882-2) 3 A 150 W 50 pF 8 kV 15 kV - 65 C + 105 C PESDxS1UL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 24V UNI 4 408In Stock
20 000Expected 22/02/2027
Min.: 1
Mult.: 1
Reel: 10 000

Unidirectional 1 Channel 24 V SMD/SMT 70 V 26.5 V DFN-1006-2 (SOD-882-2) 3 A 150 W 23 pF 8 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 24V BI 624In Stock
Min.: 1
Mult.: 1
Max.: 624
Reel: 3 000

Bidirectional 2 Channel 24 V SMD/SMT 33 V 30.5 V SC-59-3 (SOT-23-3) 3.5 A 14 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes SOT8015 24V 1.9A ESD PROTECT 3 052In Stock
Min.: 1
Mult.: 1
Max.: 3 052
Reel: 5 000

Bidirectional 1 Channel 24 V SMD/SMT 43 V 25.5 V SOT-8015-3 1.9 A 3.5 pF 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes SOT8009 24V 1.9A ESD PROTECT 239In Stock
5 000Expected 14/12/2026
Min.: 1
Mult.: 1
Max.: 120
Reel: 5 000

Bidirectional 1 Channel 24 V SMD/SMT 43 V 25.5 V SOT-8009-3 1.9 A 3.5 pF 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes SOT8015 27V 1.8A ESD PROTECT 5 000In Stock
Min.: 1
Mult.: 1
Max.: 5 000
Reel: 5 000

Bidirectional 1 Channel 27 V SMD/SMT 45 V 28 V SOT-8015-3 1.8 A 4 pF 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel