Nexperia ESD Protection Diodes / TVS Diodes

Results: 1 027
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes PTVS6V0P1UTP/SOD128/FlatPower 4 465In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6 V SOD-128-2 58.3 A 600 W 8 kV 15 kV - 55 C + 185 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS6V5P1UP/SOD128/FlatPower 1 827In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.6 V SOD-128-2 53.6 A 600 W 8 kV 15 kV - 55 C + 150 C PTVSxP1UP Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS7V0P1UTP/SOD128/FlatPower 2 294In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 7 V SMD/SMT 12 V 8.6 V SOD-128-2 50 A 600 W 8 kV 15 kV - 55 C + 185 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS7V0S1UTR/SOD123W/CFP3 2 893In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 7 V SMD/SMT 12 V 8.6 V SOD-123-2 33.3 A 400 W 8 kV 15 kV - 55 C + 185 C PTVSxS1UTR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS7V5S1UR/SOD123W/CFP3 1 265In Stock
24 000On Order
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 8.77 V SOD-123-2 31 A 400 W 8 kV 15 kV - 55 C + 150 C PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS 7.5V 209In Stock
3 000Expected 19/02/2027
Min.: 1
Mult.: 1
Max.: 209
Reel: 3 000

Unidirectional 1 Channel 7.5 V SMD/SMT 22 V 9.65 V DFN-2020-3 100 A 2.2 kW 710 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 4V BI 437In Stock
Min.: 1
Mult.: 1
Max.: 437
Reel: 15 000

Bidirectional 1 Channel 4 V SMD/SMT 5.3 V 7.4 V DFN-0603-3 8 A 0.26 pF 20 kV 20 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 5.5V UNI 6 694In Stock
48 000Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 4 Channel 5.5 V SMD/SMT 4.6 V 6 V DFN-2510-10 5.2 A 0.5 pF 10 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes SOT1176 3.3V ESD PROTECT 10 000In Stock
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Unidirectional 4 Channel 3.3 V SMD/SMT 4.6 V 6 V DFN-2510-10 5.2 A 0.6 pF 10 kV 15 kV - 40 C + 85 C Reel
Nexperia ESD Protection Diodes / TVS Diodes ESD 1.5V UNI 7 916In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 4 Channel 1.5 V SMD/SMT 3 V 9 V DFN-2510-10 5 A 0.34 pF 15 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 5V UNI 4 586In Stock
10 000Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 4 Channel SMD/SMT 5 V 9 V DFN-2510-10 5 A 0.2 pF 15 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 3.3V UNI 26 550In Stock
120 000Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 4 Channel 3.3 V SMD/SMT 3 V 5.5 V DFN-2510-10 5 A 0.29 pF 15 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L5UV/SOT666/SOT6 13 628In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Unidirectional 5 Channel 5 V SMD/SMT 10 V 6.4 V SOT-666-6 2.5 A 25 W 16 pF 8 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 5.5V UNI 6 270In Stock
Min.: 1
Mult.: 1
Max.: 6 270
Reel: 9 000

Unidirectional 4 Channel 5.5 V SMD/SMT 4 V 10 V WLCSP-4 0.8 pF 8 kV 8 kV - 30 C + 85 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 80V UNI 1 273In Stock
Min.: 1
Mult.: 1
Max.: 1 273
Reel: 5 000

Unidirectional 1 Channel 80 V SMD/SMT 20 V 100 V SC-59-3 (SOT-23-3) 11 A 220 W 0.6 pF 8 kV 15 kV - 55 C + 150 C NUP1301 AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes SOT8013 4V 11A BID ESD PROT 10 660In Stock
Min.: 1
Mult.: 1
Max.: 10 660
Reel: 15 000

Bidirectional 1 Channel 4 V SMD/SMT 5.8 V 7.4 V SOT-8013-3 11 A 0.37 pF 20 kV 20 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 24V BI 14In Stock
24 000On Order
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 42 V 25.5 V SC-59-3 (SOT-23-3) 1 A 3.5 pF 12 kV + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS13VP1UP/SOD128/FlatPower 2In Stock
24 000On Order
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 15.15 V SOD-128-2 27.9 A 600 W 8 kV 15 kV - 55 C + 150 C PTVSxP1UP Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS 28V 9In Stock
24 000On Order
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SOD-123W-2 8.8 A 400 W 8 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PTVS33VS1UR/SOD123W/CFP3 1In Stock
39 000On Order
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 38.7 V SOD-123-2 7.5 A 400 W - 55 C + 150 C PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS5V0P1UP/SOD128/FlatPower 5In Stock
57 000On Order
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.7 V SOD-128-2 65.2 A 600 W 8 kV 15 kV - 55 C + 150 C PTVSxP1UP Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 24V BI
316 646On Order
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 2 Channel 24 V SMD/SMT 42 V 30.5 V SC-59-3 (SOT-23-3) 3.5 A 14 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes WLCSP-5 5V ESD PROTECT-1 CH 11In Stock
4 500Expected 20/08/2026
Min.: 1
Mult.: 1
Max.: 11
Reel: 4 500

Unidirectional 1 Channel SMD/SMT 6 V WLCSP-5 15 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes WLCSP-5 5V ESD PROTECT-1 CH 6In Stock
4 500Expected 20/08/2026
Min.: 1
Mult.: 1
Max.: 6
Reel: 4 500

Unidirectional 2 Channel 5.5 V SMD/SMT 9 V WLCSP-5 7 A 0.45 pF 2 kV, 15 kV 2 kV, 15 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes SOT23 5V 4A AUTO ESD PROT 5In Stock
3 000Expected 20/08/2026
Min.: 1
Mult.: 1
Max.: 5
Reel: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 3.3 V 7.2 V SC-59-3 (SOT-23-3) 4 A 0.6 pF 8 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel