Nexperia ESD Protection Diodes / TVS Diodes

Results: 1 027
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes SOT23 5V 4A AUTO ESD PROT 5In Stock
3 000Expected 20/08/2026
Min.: 1
Mult.: 1
Max.: 5
Reel: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 3.3 V 7.2 V SC-59-3 (SOT-23-3) 4 A 0.6 pF 8 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0X1BL/SOD882/SOD2
179 050Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 9.5 V DFN-1006-2 (SOD-882-2) 1.3 A 1.3 pF 9 kV - 55 C + 150 C PESD5V0X1BL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PRTR5V0U2X/SOT143/SOT4
155 993Expected 14/09/2026
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 2 Channel 5 V SMD/SMT 6 V SOT-143B-4 1 pF 8 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS 12V 11In Stock
3 000Expected 19/02/2027
Min.: 1
Mult.: 1
Max.: 11
Reel: 3 000

Unidirectional 1 Channel 7.5 V SMD/SMT 22 V 9.65 V DFN-2020-3 100 A 2.2 kW 710 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 24V BI
44 343On Order
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 33 V 25.5 V SOD-323-2 3.5 A 14 pF 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 27V BI
47 606Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 27 V SMD/SMT 36 V 28 V SOD-323-2 3 A 14 pF 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 27V BI
180 000On Order
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 27 V SMD/SMT 45 V 28 V SOD-323-2 3 A 17 pF 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 24V BI
158 887Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 41 V 35.5 V SC-59-3 (SOT-23-3) 4 A 10 pF 30 kV - 55 C + 175 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 41V BI
35 988Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 2 Channel SMD/SMT 41 V 25.5 V SC-59-3 (SOT-23-3) 4 A 10 pF - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 41V BI
29 998On Order
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 2 Channel SMD/SMT 41 V 25.5 V SC-70-3 (SOT-323-3) 4 A 10 pF - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 24V BI
30 000Expected 09/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 42 V 25.5 V SOT-323-3 3.5 A 17 pF 30 kV 30 kV + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 24V BI
37 056On Order
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 42 V 35 V SC-59-3 (SOT-23-3) 2.6 A 6 pF 23 kV - 55 C + 175 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 42V BI
23 989Expected 21/12/2026
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 2 Channel SMD/SMT 42 V 25.5 V SC-59-3 (SOT-23-3) 2.6 A 6 pF - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 27V BI
188 927On Order
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 27 V SMD/SMT 42 V 38 V SOT23-3 3.9 A 10 pF 30 kV - 55 C + 175 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 36V BI
86 950On Order
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 2 Channel 36 V SMD/SMT 37 V SC-59-3 (SOT-23-3) 2 A 6 pF 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 9V UNI
26 410Expected 14/09/2026
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel 5.5 V SMD/SMT 9 V SOT-143B-4 16 pF 12 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 5.5V UNI
28 232Expected 14/09/2026
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel 5.5 V SMD/SMT 9 V SOT-143B-4 1.5 pF 8 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 36V UNI
24 000On Order
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 36 V SMD/SMT 80 V 39.8 V SOD-323-2 2.5 A 150 W 30 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3L5UY/SOT363/SC-88
176 495On Order
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 5 Channel 3.3 V SMD/SMT 12 V 5.6 V TSSOP-6 2.5 A 25 W 22 pF 20 kV 15 kV - 65 C + 150 C PESDxL5U Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes SOD882 3.3V BID ESD PROTECT
120 000Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 10 000

Bidirectional 1 Channel 3.3 V SMD/SMT 10 V 4.5 V DFN-1006-2 (SOD-882-2) 5 A 11 pF 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes SOT23 42V 1.8A UNI ESD
34 727Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel 42 V SMD/SMT 95 V 46.1 V SC-59-3 (SOT-23-3) 1.8 A 17 pF 23 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 5V BI
129 921Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 5.4 V 7.5 V DFN-1006BD-2 6.5 A 0.3 pF 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L4UW/SOT665/SOT5
59 990Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 4 000

Unidirectional 4 Channel 5 V SMD/SMT 13 V 6.8 V SOT-665-5 2.5 A 30 W 16 pF 20 kV - 65 C + 105 C PESDxL4U Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 5V BI
47 030Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 5.5 V SOD-323-2 12 A 130 W 45 pF 30 kV 15 kV - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 5V BI
14 984Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 2 Channel 5 V SMD/SMT 14 V 5.5 V SC-59-3 (SOT-23-3) 12 A 130 W 45 pF 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel