Nexperia ESD Protection Diodes / TVS Diodes

Results: 1 027
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0X1ULD/SOD882D/XSON2
102 984Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 10 000

Unidirectional 1 Channel 5.5 V SMD/SMT 8 V 5.8 V 1.5 A 0.95 pF 8 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V2S2UT/SOT23/TO-236AB
58 930Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel 5.2 V SMD/SMT 9 V 6.8 V SC-59-3 (SOT-23-3) 15 A 260 W 152 pF 30 kV - 65 C + 150 C PESDxS2UT Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5Z12/SOD523/SC-79
63 000Expected 12/10/2026
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 30 V 14.1 V SOD-523-2 6 A 200 W 75 pF 8 kV 15 kV - 65 C + 150 C PESD5Zx Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5Z3.3/SOD523/SC-79
414 972Expected 12/10/2026
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 18 V 5 V SOD-523-2 20 A 260 W 200 pF 30 kV - 65 C + 150 C PESD5Zx Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PRTR5V0U2AX/SOT143/SOT4
10 000Expected 14/09/2026
Min.: 1
Mult.: 1
Reel: 10 000

Unidirectional 2 Channel 5.5 V SMD/SMT 9 V SOT-143B-4 1.8 pF 12 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PRTR5V0U2AX/SOT143/SOT4
64 516On Order
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 2 Channel 5 V SMD/SMT 6 V SOT-143B-4 1.8 pF 12 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS22VS1UR/SOD123W/CFP3
21 000Expected 17/11/2026
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 25.6 V SOD-123-2 11.3 A 400 W - 55 C + 150 C PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS24VS1UR-Q/SOD123W/CFP3
14 540On Order
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SOD-123W-2 10.3 A 400 W 8 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PTVS36VS1UR-Q/SOD123W/CFP3 2In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SOD-123W-2 6.9 A 400 W 8 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PTVS60VS1UR/SOD123W/CFP3
119 977On Order
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 70.2 V SOD-123-2 4.1 A 400 W - 55 C + 150 C PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes BZA856A/SOT353/UMT5
5 288Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 4 Channel 5.88 V SMD/SMT 5.6 V SOT-353-5 240 pF 8 kV 8 kV - 65 C + 150 C BZA800A Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ12VAL-Q/SOT23/TO-236AB
2 993Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel 8.5 V SMD/SMT 17 V 11.4 V SC-59-3 (SOT-23-3) 2.35 A 40 W 140 pF 30 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes MMBZ15VAL-Q/SOT23/TO-236AB
9 000Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel 12 V SMD/SMT 21 V 14.25 V SC-59-3 (SOT-23-3) 1.9 A 40 W 105 pF 30 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes MMBZ15VAT-Q/SOT23/TO-236AB
2 700Expected 22/02/2027
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 24 V 14.25 V 6 A 20 W 42 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ18VAT-Q/SOT23/TO-236AB
2 995Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 14.5 V SMD/SMT 28 V 17.1 V SC-59-3 (SOT-23-3) 4.8 A 20 W 36 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ20VAL-Q/SOT23/TO-236AB
3 000Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel 17 V SMD/SMT 28 V 19 V SC-59-3 (SOT-23-3) 1.4 A 40 W 80 pF 30 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes MMBZ27VAL-Q/SOT23/TO-236AB
2 987Expected 21/12/2026
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel 22 V SMD/SMT 40 V 25.65 V SC-59-3 (SOT-23-3) 1 A 40 W 60 pF 30 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes MMBZ27VAT-Q/SOT23/TO-236AB
3 000Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 22 V SMD/SMT 55 V 25.65 V SC-59-3 (SOT-23-3) 4.2 A 24 W 22 pF 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ27VCL-Q/SOT23/TO-236AB
12 000Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel 22 V SMD/SMT 40 V 25.65 V SC-59-3 (SOT-23-3) 1 A 40 W 60 pF 30 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes MMBZ33VAL-Q/SOT23/TO-236AB
19 994Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 10 000

Unidirectional 2 Channel 26 V SMD/SMT 46 V 31.35 V SC-59-3 (SOT-23-3) 870 mA 40 W 55 pF 30 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ33VAL/SOT23/TO-236AB
9 713Expected 01/04/2026
Min.: 1
Mult.: 1
Reel: 10 000

Unidirectional 1 Channel 26 V SMD/SMT 46 V 34.65 V SC-59-3 (SOT-23-3) 870 mA 40 W 55 pF 8 kV 15 kV - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes NUP1301-Q/SOT23/TO-236AB
2 994Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 20 V 100 V SOT-23-3 11 A 220 W 0.75 pF 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PCMF2HDMI2S/NAX000/NONE
2 672Expected 19/08/2026
Min.: 1
Mult.: 1
Reel: 4 500

Unidirectional 2 Channel SMD/SMT 4 V 6 V WLCSP-10 7 A 0.25 pF 2 kV, 15 kV 2 kV, 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel

Nexperia ESD Protection Diodes / TVS Diodes PESD12VA-SF/SOD962/SOD962
3 900Expected 19/08/2026
Min.: 1
Mult.: 1
Reel: 9 000

Bidirectional 1 Channel 12 V SMD/SMT 30 V 14 V DSN0603-2 6.1 A 19 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD12VS1UA/SOD323/SOD2
10 000Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 10 000

SOD-323-2 Reel, Cut Tape, MouseReel