Nexperia ESD Protection Diodes / TVS Diodes

Results: 1 027
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0U1UT-Q/SOT23/TO-236AB
2 993Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 21 V 7 V SC-59-3 (SOT-23-3) 5 A 200 W 0.6 pF 8 kV 15 kV - 65 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0U2BT-Q/SOT23/TO-236AB
13 515Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 2 Channel 5 V SMD/SMT 5.5 V SC-59-3 (SOT-23-3) 3.5 pF 8 kV 15 kV - 65 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0V1BA-Q/SOD323/SOD2
2 975Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 12.5 V 5.8 V SOD-323-2 4.8 A 45 W 13 pF 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0V1BL-Q/SOD882/DFN1006-2
9 966Expected 28/12/2026
Min.: 1
Mult.: 1
Reel: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 12.5 V 7.8 V SOD-882-2 4.8 A 45 W 13 pF 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0V1BL-Q/SOD882/DFN1006-2
40 000Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 12.5 V 7.8 V SOD-882-2 4.8 A 45 W 13 pF 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0V1BLS/SOD882BD/XSON2
9 965Expected 22/02/2027
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0X1BCAL-Q/SOD882/SOD2
10 000Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 10 000

Bidirectional 1 Channel 5.5 V SMD/SMT 17 V 8.1 V DFN-1006-2 (SOD-882-2) 1.8 A 0.95 pF 15 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes ESD 5.8V BI
6 000Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional SMD/SMT 5.8 V SC-59-3 (SOT-23-3) 2.6 pF 9 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 5.2V UNI
10 989Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel 5.2 V SMD/SMT 20 V 6.4 V SC-59-3 (SOT-23-3) 15 A 260 W 200 pF 30 kV 15 kV - 65 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V5C1BL/SOD882/DFN1006-2
18 524Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 10 000

Bidirectional 1 Channel 5.5 V SMD/SMT 5.4 V 7.5 V DFN-1006-2 (SOD-882-2) 6.5 A 0.3 pF 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V5C1UL/SOD882/DFN1006-2
19 791On Order
Min.: 1
Mult.: 1
Reel: 10 000

Unidirectional 1 Channel 5.5 V SMD/SMT 3.5 V 7 V DFN-1006-2 (SOD-882-2) 6.5 A 0.6 pF 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V5S1BSF/SOD962/SOD962
8 558Expected 21/08/2026
Min.: 1
Mult.: 1
Max.: 442
Reel: 9 000

Bidirectional 1 Channel 5.5 V SMD/SMT 7.7 V SOD-962-2 11 A 7.5 pF 22 kV 22 kV - 40 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD6V5C1USF/SOD962/SOD962
9 000Expected 19/08/2026
Min.: 1
Mult.: 1
Reel: 9 000

Unidirectional 1 Channel 6.5 V SMD/SMT 3 V 7 V DSN-0603-2 9 A 0.45 pF 20 kV 20 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD8V0S1ULS/SOD882BD/XSON2
19 952Expected 22/02/2027
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PRTR5V0U2AX-Q/SOT143/SOT4
5 914On Order
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel 5.5 V SMD/SMT 6 V SOT-143B-4 1.8 pF 12 kV - 40 C + 125 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PTVS17VP1UP/SOD128/FlatPower
2 979Expected 31/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 19.9 V SOD-128-2 21.7 A 600 W 8 kV 15 kV - 55 C + 150 C PTVSxP1UP Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS26VP1UP/SOD128/FlatPower
9 000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 30.4 V SOD-128-2 14.3 A 600 W 8 kV 15 kV - 55 C + 150 C PTVSxP1UP Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS36VP1UTP/SOD128/FlatPower
5 998Expected 10/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 36 V SOD-128-2 10.3 A 600 W 8 kV 15 kV - 55 C + 185 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes 13.2V DFN10062 ULTRASMALL TVS
26 800Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 10 000

Bidirectional 1 Channel 3.3 V SMD/SMT 13.2 V 4.5 V DFN-1006-2 (SOD-882-2) 34 A 78 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS4V5D1BL-Q/SOD882/SOD2
9 990Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 10 000

Bidirectional 1 Channel 4.5 V SMD/SMT 13.2 V 4.7 V DFN-1006-2 (SOD-882-2) 34 A 65 pF 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS54VP1UP/SOD128/FlatPower
6 000Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 63.15 V SOD-128-2 6.9 A 600 W 8 kV 15 kV - 55 C + 185 C PTVSxP1UP Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS9V0P1UTP/SOD128/FlatPower
2 995Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 9 V SOD-128-2 39 A 600 W 8 kV 15 kV - 55 C + 185 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L5UV/SOT666/SOT6
4 000Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 4 000

Unidirectional 3 Channel 5 V SMD/SMT 12 V 6.4 V SOT-666-6 2.5 A 25 W 19 pF 8 kV 15 kV - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ10VAL/SOT23/TO-236AB
21 000Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional, Unidirectional 2 Channel, 1 Channel 6.5 V SMD/SMT 14.2 V 10 V SC-59-3 (SOT-23-3) 1.7 A 24 W 130 pF 8 kV 15 kV - 55 C + 150 C MMBZxAL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ12VAL/SOT23/TO-236AB
3 000Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional, Unidirectional 2 Channel, 1 Channel 8.5 V SMD/SMT 17 V 12 V SC-59-3 (SOT-23-3) 2.35 A 40 W 110 pF 8 kV 15 kV - 55 C + 150 C MMBZxAL Reel, Cut Tape, MouseReel