Nexperia ESD Protection Diodes / TVS Diodes

Results: 1 027
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes MMBZ15VAL/SOT23/TO-236AB
27 000Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional, Unidirectional 12 V SMD/SMT 21 V 15 V SC-59-3 (SOT-23-3) 1.9 A 40 W 85 pF 8 kV 15 kV - 55 C + 150 C MMBZxAL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ27VAL/SOT23/TO-236AB
6 000Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional, Unidirectional 1 Channel 22 V SMD/SMT 40 V 27 V SC-59-3 (SOT-23-3) 1 A 40 W 48 pF 8 kV 15 kV - 55 C + 150 C MMBZxAL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ33VCL/SOT23/TO-236AB
21 000Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional, Unidirectional 2 Channel 26 V SMD/SMT 46 V 34.65 V SC-59-3 (SOT-23-3) 870 mA 40 W 55 pF 8 kV 15 kV - 55 C + 150 C MMBZxVCL; MMBZxVDL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ5V6AL/SOT23/TO-236AB
15 000Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional, Unidirectional 2 Channel 3 V SMD/SMT 8 V 5.88 V SC-59-3 (SOT-23-3) 3 A 24 W 280 pF 8 kV 15 kV - 55 C + 150 C MMBZxAL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ6V8AL/SOT23/TO-236AB
20 907Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 4.5 V SMD/SMT 9.6 V 7.14 V SC-59-3 (SOT-23-3) 2.5 A 24 W 200 pF 8 kV 15 kV - 55 C + 150 C MMBZxAL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PCMF1HDMI2S/NAX000/NONE
4 500Expected 19/08/2026
Min.: 1
Mult.: 1
Reel: 4 500

Unidirectional 1 Channel SMD/SMT 4 V 6 V WLCSP-5 7 A 0.25 pF 2 kV 2 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD12VS1UB/SOD523/SC-79
11 583Expected 12/10/2026
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 35 V 15 V SOD-523-2 5 A 180 W 300 pF 30 kV - 65 C + 105 C PESDXS1UB Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD12VS1UL/SOD882/SOD2
28 900On Order
Min.: 1
Mult.: 1
Reel: 10 000

Unidirectional 1 Channel 12 V SMD/SMT 35 V 15.3 V DFN-1006-2 (SOD-882-2) 5 A 150 W 75 pF 30 kV - 65 C + 105 C PESDxS1UL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD12VS2UT/SOT23/TO-236AB
13 969On Order
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel 12 V SMD/SMT 35 V 15 V SC-59-3 (SOT-23-3) 5 A 180 W 75 pF 8 kV 15 kV - 65 C + 150 C PESDxS2UT Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD12VU1UT/SOT23/TO-236AB
6 000Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 39 V 16.7 V SC-59-3 (SOT-23-3) 5 A 200 W 1.5 pF 8 kV 15 kV - 65 C + 150 C PESDxU1UT Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD12VV1BL/SOD882/SOD2
20 143On Order
Min.: 1
Mult.: 1
Reel: 10 000

Bidirectional 1 Channel 12 V SMD/SMT 22 V 14.6 V DFN-1006-2 (SOD-882-2) 7.8 A 290 W 25 pF 30 kV - 55 C + 150 C PESD12VV1BL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD15VS1UB-Q/SOD523/SC-79
29 890Expected 12/10/2026
Min.: 1
Mult.: 1
Reel: 10 000

Unidirectional 1 Channel 15 V SMD/SMT 40 V 17.6 V SOD-523-2 5 A 160 W 70 pF 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD15VS1UB-Q/SOD523/SC-79
47 213Expected 12/10/2026
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 15 V SMD/SMT 40 V 17.6 V SOD-523-2 5 A 160 W 70 pF 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD15VS1UL/SOD882/SOD2
9 313Expected 01/03/2027
Min.: 1
Mult.: 1
Reel: 10 000

Unidirectional 1 Channel 15 V SMD/SMT 40 V 18.4 V DFN-1006-2 (SOD-882-2) 5 A 150 W 70 pF 8 kV 15 kV - 65 C + 150 C PESDxS1UL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD15VS2UAT/SOT23/TO-236AB
9 000Expected 22/02/2027
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel 15 V SMD/SMT 23 V 18 V SC-59-3 (SOT-23-3) 5 A 160 W 32 pF 8 kV 15 kV - 65 C + 150 C PESDxS2UAT Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD15VU1UT/SOT23/TO-236AB
3 000Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel 15 V SMD/SMT 53 V 20.3 V SC-59-3 (SOT-23-3) 5 A 200 W 1.5 pF 8 kV 15 kV - 65 C + 150 C PESDxUTUT Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 18V BI
10 000Expected 22/12/2026
Min.: 1
Mult.: 1
Reel: 10 000

Bidirectional 1 Channel 18 V SMD/SMT 17 V 19 V DFN-1006-2 (SOD-882-2) 1 A 0.5 pF 10 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD18VF1BLS-Q/SOD882BD/DFN100
9 876Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 10 000

AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD24VF1BL-Q/SOD882/SOD2
10 000Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 10 000

Bidirectional 1 Channel 24 V SMD/SMT 17 V 24.5 V DFN-1006-2 (SOD-882-2) 1 A 0.45 pF 10 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD24VF1BL/SOD882/SOD2
20 000Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 10 000

Bidirectional 1 Channel 24 V SMD/SMT 17 V 24.5 V DFN-1006-2 (SOD-882-2) 1 A 0.45 pF 10 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD24VS1UA/SOD323/SOD2
14 820Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 70 V 26.5 V SOD-323-2 3 A 160 W 23 pF 8 kV 15 kV - 65 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD24VU1UT/SOT23/TO-236AB
11 650Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel 24 V SMD/SMT 76 V 27.8 V SC-59-3 (SOT-23-3) 3 A 200 W 23 pF 8 kV 15 kV - 65 C + 150 C PESDxUTUT Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD30VF1BL/SOD882/SOD2
30 000Expected 28/12/2026
Min.: 1
Mult.: 1
Reel: 10 000

Bidirectional 1 Channel 30 V SMD/SMT 6.5 V 39 V DFN-1006-2 (SOD-882-2) 1 A 0.4 pF 12 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3L1UL/SOD882/SOD2
29 500Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 10 000

Unidirectional 1 Channel 3.3 V SMD/SMT 11 V 6 V SOD882 4.5 A 45 W 40 pF 8 kV 15 kV - 55 C + 150 C PESD3V3L1UL Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3S1UL/SOD882/SOD2
40 000On Order
Min.: 1
Mult.: 1
Reel: 10 000

Unidirectional 1 Channel 3.3 V SMD/SMT 20 V 6 V DFN-1006-2 (SOD-882-2) 15 A 150 W 300 pF 30 kV - 65 C + 150 C PESDxS1UL Reel, Cut Tape, MouseReel