Nexperia ESD Protection Diodes / TVS Diodes

Results: 1 027
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0X1UALD/SOD882D/XSON2
20 000On Order
Min.: 1
Mult.: 1
Reel: 10 000

Unidirectional 1 Channel 5 V SMD/SMT 9 V 5.8 V DFN-1006-2 (SOD-882-2) 2 A 1.55 pF 8 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5Z2.5/SOD523/SC-79
44 990Expected 12/10/2026
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 2.5 V SMD/SMT 15 V 4 V SOD-523-2 20 A 260 W 300 pF 8 kV 15 kV - 65 C + 150 C PESD5Zx Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5Z3.3-Q/SOD523/SC-79
16 970Expected 12/10/2026
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 10 V 5 V SOD-523-2 20 A 260 W 200 pF 30 kV - 65 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5Z5.0-Q/SOD523/SC-79
17 909Expected 12/10/2026
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 13 V 6.2 V SOD-523-2 10 A 180 W 150 pF 30 kV - 65 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5Z6.0/SOD523/SC-79
44 800Expected 12/10/2026
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 6 V SMD/SMT 18 V 6.8 V SOD-523-2 10 A 180 W 150 pF 8 kV 15 kV - 65 C + 150 C PESD5Zx Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5Z7.0/SOD523/SC-79
24 357On Order
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 7 V SMD/SMT 19 V 7.5 V SOD-523-2 10 A 180 W 150 pF 30 kV - 65 C + 105 C PESD5Zx Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS16VP1UP-Q/SOD128/FlatPower
2 985Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SOD-123W-2 15.4 A 400 W 8 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PTVS18VP1UTP/SOD128/FlatPower
3 000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 22.1 V SOD-128-2 20.5 A 600 W 8 kV 15 kV - 55 C + 185 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS24VP1UTP-Q/SOD128/FlatPowe
5 991Expected 01/03/2027
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 28.1 V SOD-128-2 15.4 A 600 W 8 kV 15 kV - 55 C + 185 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS43VP1UP/SOD128/FlatPower
5 619On Order
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 43 V SMD/SMT 69.4 V 50 V SOD-128-2 8.6 A 600 W 8 kV 15 kV - 55 C + 150 C PTVSxP1UP Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS58VP1UP/SOD128/FlatPower
9 000Expected 01/03/2027
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 67.8 V SOD-128-2 6.4 A 600 W 8 kV 15 kV - 55 C + 185 C PTVSxP1UP Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS6V0S1UR/SOD123W/CFP3
6 000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 7.02 V SOD-123-2 38.8 A 400 W - 55 C + 150 C PTVSxS1UR Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PUSB3F97/SOT1176/XSON10
9 994On Order
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 4 Channel SMD/SMT 4.6 V 6 V DFN-2510-10 5.2 A 0.5 pF 10 kV 15 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD24VS2UAT/SOT23/TO-236AB
20Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel 24 V SMD/SMT 36 V 27 V SC-59-3 (SOT-23-3) 3 A 160 W 32 pF 8 kV 15 kV - 65 C + 150 C PESDxS2UAT Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ10VAL-Q/SOT23/TO-236AB Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel 6.5 V SMD/SMT 14.2 V 9.5 V SC-59-3 (SOT-23-3) 1.7 A 24 W 170 pF 30 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes MMBZ15VAL-Q/SOT23/TO-236AB Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Unidirectional 1 Channel 12 V SMD/SMT 21 V 14.25 V SC-59-3 (SOT-23-3) 1.9 A 40 W 85 pF 15 kV 30 kV - 55 C + 150 C
Nexperia ESD Protection Diodes / TVS Diodes MMBZ15VDL-Q/SOT23/TO-236AB Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel 12.8 V SMD/SMT 21.1 V 14.3 V SC-59-3 (SOT-23-3) 1.9 A 40 W 105 pF 30 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape

Nexperia ESD Protection Diodes / TVS Diodes MMBZ16VAL-Q/SOT23/TO-236AB Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel 13 V SMD/SMT 28 V 16 V SC-59-3 (SOT-23-3) 11 A 300 W 95 pF 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ16VAL/SOT23/TO-236AB Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

SMD/SMT SC-59-3 (SOT-23-3) 40 W 16 kV - 65 C + 150 C MMBZ16 Reel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ16VAL/SOT23/TO-236AB Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

SMD/SMT SC-59-3 (SOT-23-3) 40 W 16 kV - 65 C + 150 C MMBZ16 Reel, Cut Tape, MouseReel

Nexperia ESD Protection Diodes / TVS Diodes MMBZ16VTAL-Q/SOT23/TO-236AB Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel 13 V SMD/SMT 28 V 16 V SC-59-3 (SOT-23-3) 11 A 300 W 95 pF 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ16VTAL/SOT23/TO-236AB Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

SMD/SMT SC-59-3 (SOT-23-3) 40 W 16 kV - 65 C + 150 C MMBZ16 Reel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ18VAL-Q/SOT23/TO-236AB Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel 14.5 V SMD/SMT 25 V 17.1 V SC-59-3 (SOT-23-3) 1.6 A 40 W 90 pF 30 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape

Nexperia ESD Protection Diodes / TVS Diodes MMBZ18VCL-Q/SOT23/TO-236AB Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel 14.5 V SMD/SMT 25 V 18 V SC-59-3 (SOT-23-3) 1.6 A 40 W 90 pF 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel

Nexperia ESD Protection Diodes / TVS Diodes MMBZ20VCL-Q/SOT23/TO-236AB Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel 17 V SMD/SMT 28 V 20 V SC-59-3 (SOT-23-3) 1.4 A 40 W 80 pF 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel