Nexperia ESD Protection Diodes / TVS Diodes

Results: 1 027
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes PESD12VS1UJ-Q/SOD323F/SOD323F Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 27 V 13.3 V SC-90-2 (SOD-323F-2) 22.5 A 600 W 180 pF 30 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD12VS5UD-Q/SOT457/SC-74 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 5 Channel 12 V SMD/SMT 17 V 16 V TSOP-6 10 A 200 W 100 pF 8 kV 15 kV - 65 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD15VS1ULD-Q/SOD882D/DFN1006 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

Unidirectional 1 Channel 15 V SMD/SMT 40 V 17.6 V SOD-882D-2 5 A 150 W 70 pF 30 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD15VS2UAT-Q/SOT23/TO-236AB Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel 15 V SMD/SMT 40 V 17.6 V SC-59-3 (SOT-23-3) 5 A 160 W 70 pF 30 kV 15 kV - 65 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD15VS2UAT/SOT23/TO-236AB Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

SOT-23-3 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD15VS5UD-Q/SOT457/SC-74 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 5 Channel 15 V SMD/SMT 33 V 19 V TSOP-6 6 A 200 W 90 pF 8 kV 15 kV - 65 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD18VF1BALS-Q/SOD882BD/DFN10 Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

Bidirectional 1 Channel 18 V SMD/SMT 21 V 19 V DFN-1006BD-2 0.47 pF 15 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD18VF1BBL/SOD882/DFN1006-2 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD1IVN27L-Q/SOD882/DFN1006-2 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

Bidirectional 1 Channel 27 V SMD/SMT 45 V 28 V DFN-1006BD-2 3 A 17 pF 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD24VL1BL/SOD882/DFN1006-2 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

Bidirectional 1 Channel 24 V SMD/SMT 25.5 V DFN-1006-2 (SOD-882-2) 3.6 A 12 pF 30 kV - 55 C + 150 C Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD24VL2BT-Q/SOT23/TO-236AB Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 2 Channel 24 V SMD/SMT 70 V 25.4 V SC-59-3 (SOT-23-3) 3 A 200 W 11 pF 8 kV 15 kV - 65 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD24VS1UA-Q/SOD323/SOD2 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 70 V 26.5 V SOD-323-2 3 A 160 W 50 pF 23 kV 15 kV - 65 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD24VS1UL-Q/SOD882/DFN1006-2 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

Unidirectional 1 Channel 24 V SMD/SMT 36 V 27.5 V SOD-882-2 3 A 150 W 50 pF 23 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD24VS1UL-Q/SOD882/DFN1006-2 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

Unidirectional 1 Channel 24 V SMD/SMT 36 V 27.5 V SOD-882-2 3 A 150 W 50 pF 23 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD24VS1ULD-Q/SOD882D/XSON2 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

Unidirectional 1 Channel 24 V SMD/SMT 70 V 26.5 V DFN-1006-2 (SOD-882-2) 3 A 150 W 23 pF 8 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD24VS1UL/SOD882/SOD2 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

Unidirectional 1 Channel SMD/SMT 70 V 26.5 V DFN-1006-2 (SOD-882-2) 3 A 150 W 50 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD24VS2UT-Q/SOT23/TO-236AB Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel 24 V SMD/SMT 70 V 26.5 V SC-59-3 (SOT-23-3) 3 A 160 W 50 pF 23 kV 15 kV - 65 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD24VS4UD-Q/SOT457/SC-74 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 4 Channel 24 V SMD/SMT 52 V 25.5 V TSOP-6 4 A 200 W 70 pF 30 kV 15 kV - 65 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD24VS5UD-Q/SOT457/SC-74 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

24 V SMD/SMT 52 V 25.5 V TSOP-6 4 A 200 W 70 pF 23 kV 15 kV - 65 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD24VU2BT-Q/SOT23/TO-236AB Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD24VV1BA-Q/SOD323/SOD2 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Nexperia ESD Protection Diodes / TVS Diodes PESD24VV2BAT-Q/SOT23/TO-236AB Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD27VL2BAT-Q/SOT23/TO-236AB Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD27VU2BT-Q/SOT23/TO-236AB Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD27VV1BL/SOD882/SOD2 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel