Nexperia ESD Protection Diodes / TVS Diodes

Results: 1 026
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB5U-TBS/SOT1176D/DFN251 Non-Stocked Lead-Time 53 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

Unidirectional 4 Channel 5 V SMD/SMT 3.5 V 9 V DFN-2510D-10 7 A 0.5 pF 15 kV - 55 C + 150 C Reel
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB5U-TTS/SOT1165D/DFN251 Non-Stocked Lead-Time 53 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

Unidirectional 4 Channel 5 V SMD/SMT 3.5 V 9 V DFN-2510D-10 7 A 0.5 pF 15 kV - 55 C + 150 C Reel
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB5UTBR-Q/SOT1176/XSON10 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 4 Channel 5 V SMD/SMT 3 V 6 V DFN-2510A-10 7 A 0.43 pF 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB5UTBS-Q/SOT1176D/DFN25 Non-Stocked Lead-Time 53 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

AEC-Q101 Reel
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB5UTTS-Q/SOT1165D/DFN25 Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes SOD962 4V BID ESD PROTECT Lead-Time 53 Weeks
Min.: 1
Mult.: 1
Max.: 5 831
Reel: 9 000

Bidirectional 1 Channel 4 V SMD/SMT 5.1 V 6.8 V DSN-0603-2 20 A 0.55 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel

Nexperia ESD Protection Diodes / TVS Diodes PESD5V0F1BSF/SOD962/SOD962 Lead-Time 53 Weeks
Min.: 1
Mult.: 1
Max.: 9 000
Reel: 9 000

Bidirectional 1 Channel 5 V SMD/SMT 12.8 V 6 V 2.2 A 0.3 pF 10 kV 10 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L1ULD-Q/SOD882D/XSON2 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 6.4 V SOD-882D-2 3.5 A 42 W 30 pF 8 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L1ULS-Q/SOD882BD/DFN100 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

Bidirectional 24 V SMD/SMT 33.5 V 30 V 9 A 25 pF 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L2UU-Q/SOT323/SC-70 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 13 V 6.2 V SC-70-3 (SOT-323-3) 6.5 A 70 W 38 pF 8 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S1BA-Q/SOD323/SOD2 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S1BB-Q/SOD523/SC-79 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 5.5 V SC-79-2 (SOD-523-2) 12 A 130 W 45 pF 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S1BB/SOD523/SC-79 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S1BLD-Q/SOD882D/DFN1006 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 10 V 9.5 V SOD-882D-2 12 A 130 W 45 pF 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S1UB-Q/SOD523/SC-79 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 20 V 6.4 V SC-79-2 (SOD-523-2) 15 A 260 W 200 pF 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes SOD323F 5V UNI ESD PROTECT Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

SOD-323-2 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S2UAT-Q/SOT23/TO-236AB Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 20 V 6.4 V SC-59-3 (SOT-23-3) 15 A 260 W 200 pF 30 kV 15 kV - 65 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S5UD-Q/SOT457/SC-74 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

5 V SMD/SMT 13 V 6.4 V TSOP-6 20 A 200 W 220 pF 30 kV 15 kV - 65 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0U1BA-Q/SOD323/SOD2 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 5.5 V SOD-323-2 3.5 pF 10 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0U1BA/SOD323/SOD2 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

SOD-323-2 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0U1BB-Q/SOD523/SC-79 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 5.5 V SC-79-2 (SOD-523-2) 3.5 pF 10 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0U1BL-Q/SOD882/DFN1006-2 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 7 V SOD-882-2 3.5 pF 10 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0U1BLD-Q/SOD882D/XSON2 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 5.5 V SOD-882D-2 3.5 pF 10 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0U1UA-Q/SOD323/SOD2 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 11 V 5.8 V SOD-323-2 1.3 A 2.6 pF 9 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0U1UB-Q/SOD523/SC-79 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 5.8 V SC-79-2 (SOD-523-2) 2.6 pF 9 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape