Nexperia ESD Protection Diodes / TVS Diodes

Results: 1 026
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0U4BF/SOT886/XSON6 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 4 Channel SMD/SMT 6.5 V XSON-6 2.9 pF - 55 C + 150 C PESD5V0U4B Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0V1BLD-Q/SOD882D/XSON2 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 12.5 V 5.8 V DFN-1006D-2 4.8 A 45 W 13 pF 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0V1BL/SOD882/SOD2 Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

Bidirectional 1 Channel SMD/SMT 12.5 V 5.8 V SOD-882-2 4.8 A 45 W 13 pF 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0X1BCL-Q/SOD882/SOD2 Non-Stocked Lead-Time 26 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

Bidirectional 1 Channel 5.5 V SMD/SMT 18 V 8.1 V DFN-1006-2 (SOD-882-2) 1.7 A 0.6 pF 8 kV - 55 C + 150 C AEC-Q101 Reel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0X1BL-Q/SOD882/DFN1006-2 Non-Stocked Lead-Time 26 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 9.5 V SOD-882-2 1.3 A 1.3 pF 9 kV - 55 C + 150 C AEC-Q101 Reel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0X1UAB/SOD523/SC-79 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 8 000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0X1UALD-Q/SOD882D/DFN100 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

Unidirectional 1 Channel 5 V SMD/SMT 9 V 5.5 V SOD-882D-2 2 A 1.75 pF 15 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V5C1UL-Q/SOD882/DFN1006-2 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

Unidirectional 1 Channel 5.5 V SMD/SMT 3.5 V 7 V DFN-1006-2 (SOD-882-2) 6.5 A 0.6 pF 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD7V1R1BCSF/SOD962-2/SOD962- Lead-Time 53 Weeks
Min.: 1
Mult.: 1
Max.: 7 519
Reel: 9 000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD8V0S1ULD-Q/SOD882D/XSON2 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

Unidirectional 1 Channel 8 V SMD/SMT 22 V 8.65 V DFN-1006D-2 13 A 286 W 90 pF 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD8V0S1ULD/SOD882D/XSON2
10 000Expected 28/08/2026
Min.: 10 000
Mult.: 10 000
Reel: 10 000

Unidirectional 1 Channel 8 V SMD/SMT 22 V 9.1 V DFN-1006-2 (SOD-882-2) 16 A 286 W 70 pF 30 kV - 55 C + 150 C Reel
Nexperia ESD Protection Diodes / TVS Diodes PESD8V0S1UL/SOD882/DFN1006-2 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

Unidirectional 1 Channel 8 V SMD/SMT 16 V 8.65 V DFN-1006-2 (SOD-882-2) 8.5 A 90 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PHDMI2BB4/SOT1176/XSON10 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PHDMI2CB4/SOT1176/XSON10 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 4 Channel DFN-2510A-10 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PHDMI2FS4/SOT1176/XSON10 Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 4 Channel 5 V SMD/SMT DFN-2510A-10 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PRTR5V0U2AX-Q/SOT143/SOT4 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB3BBTBR-Q/SOT1176/XSON1 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB3BBTBS-Q/SOT1176D/DFN2 Non-Stocked Lead-Time 53 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

Reel
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB3BBTBS-Q/SOT1176D/DFN2 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB3BBTTS-Q/SOT1165D/DFN2 Non-Stocked Lead-Time 53 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

Reel
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB3BBTTS-Q/SOT1165D/DFN2 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB3BCTBR-Q/SOT1176/XSON1 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 5 000

Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB3UBTBS-Q/SOT1176D/DFN2 Non-Stocked Lead-Time 53 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

Reel
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB3UBTBS-Q/SOT1176D/DFN2 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB3UBTTS-Q/SOT1165D/DFN2 Non-Stocked Lead-Time 53 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

Reel