Panjit ESD Protection Diodes / TVS Diodes

Results: 6 588
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panjit ESD Protection Diodes / TVS Diodes 12V,ESD,SOT-23,Bi 8 525In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel SMD/SMT 30 kV 30 kV - 55 C + 150 C PEC38 AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 15V,ESD,SOT-523,Bi 11 870In Stock
Min.: 1
Mult.: 1
Reel: 4 000

1 Channel SMD/SMT 30 kV 30 kV - 55 C + 150 C PEC38 AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 24V,ESD Protection,SOD-323,BI
95 000Expected 15/04/2026
Min.: 1
Mult.: 1
Reel: 5 000

AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SOD-123FL,13V,UNI
2 900Expected 15/06/2026
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 15.9 V SOD-123FL 18.6 A 400 W 30 kV 30 kV - 55 C + 150 C TSM-04FL Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 600W,Transient Voltage Suppressors,SMB,14V,UNI
797Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMB (DO-214AA) 25.8 A 600 W 30 kV 30 kV - 55 C + 150 C TSM-06H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 5V,ESD Protection,SOT-23,UNI
7 123Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 15 V 5.5 V SC-59-3 (SOT-23-3) 4 A 0.35 pF 15 kV 20 kV - 55 C + 150 C TEA-01T Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 15V,ESD Protection,SOT-23,BI
3 000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 15V,ESD Protection,SOD-323,BI
9 398Expected 17/06/2026
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 15 V SMD/SMT 24 V 17.39 V SOD-323-2 1 A 350 W 3 pF 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 200W,Transient Voltage Suppressors,SOD-123FL,150V,UNI
2 994Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SOD-123FL 700 mA 200 W 30 kV 30 kV - 55 C + 150 C SMF Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 5V,ESD Protection,SOT-523,UNI
3 355Expected 15/07/2026
Min.: 1
Mult.: 1
Reel: 4 000

Unidirectional 1 Channel 5 V SMD/SMT 10.6 V 5.8 V SOT-523-3 8 A 0.8 pF 12 kV 18 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes ESD,26V,Uni,2CH
12 000Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel 26 V SMD/SMT 46 V 31.35 V SC-59-3 (SOT-23-3) 40 W 30 kV 30 kV - 55 C + 150 C PJMBZ AEC-Q101 Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection
9 900Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 10 000

Bidirectional 1 Channel 3.3 V SMD/SMT 5.4 V 5 V DFN-2 3.5 A 0.09 pF 11 kV 13 kV - 55 C + 125 C Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection
2 990Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 5 V SMD/SMT 3.5 V 6 V DFN-10 5 A 0.2 pF 12 kV 15 kV - 55 C + 125 C Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection
3 000Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 5 V SMD/SMT 4.2 V 5.5 V DFN-10 5 A 0.29 pF 15 kV 15 kV - 55 C + 125 C Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection
3 000Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

1 Channel 3.3 V SMD/SMT 3.9 V 5 V DFN-10 5 A 0.65 pF 25 kV 25 kV - 55 C + 125 C Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes 1500W Transient Voltage Suppressors 85.5V UNI Non-Stocked Lead-Time 10 Weeks
Min.: 1 250
Mult.: 1 250
Reel: 1 250

Unidirectional 1 Channel 85.5 V Axial 137 V 95 V DO-201-2 11 A 1.5 kW 30 kV 30 kV - 55 C + 175 C Ammo Pack
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,12.8V,UNI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 12.8 V SMD/SMT 21.2 V 14.3 V SMC (DO-214AB) 71 A 1.5 kW 30 kV 30 kV - 55 C + 155 C TSM-15H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,13.6V,UNI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 13.6 V SMD/SMT 22.5 V 15.2 V SMC (DO-214AB) 67 A 1.5 kW 30 kV 30 kV - 55 C + 155 C TSM-15H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,30.8V,UNI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMC (DO-214AB) 30 A 1.5 kW 30 kV 30 kV - 55 C + 155 C TSM-15H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,53V,UNI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

Unidirectional 1 Channel 53 V SMD/SMT 85 V 58.9 V SMC (DO-214AB) 17.7 A 1.5 kW 30 kV 30 kV - 55 C + 155 C TSM-15H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,58.1V,UNI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

SMC (DO-214AB) TSM-15H Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,DO-201AE,145V,BI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1 250

Bidirectional 1 Channel 145 V Axial 234 V 162 V DO-201-2 6.4 A 1.5 kW 30 kV 30 kV - 55 C + 175 C Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,DO-201AE,154V,BI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1 250

Unidirectional 1 Channel 154 V Axial 246 V 171 V DO-201-2 6.1 A 1.5 kW 30 kV 30 kV - 55 C + 175 C Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,128V,BI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 128 V SMD/SMT 207 V 143 V SMC (DO-214AB) 7.2 A 1.5 kW 30 kV 30 kV - 55 C + 155 C TSM-15CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,12.8V,BI Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 12.8 V SMD/SMT 21.2 V 14.3 V SMC (DO-214AB) 71 A 1.5 kW 30 kV 30 kV - 55 C + 155 C TSM-15CH Reel, Cut Tape, MouseReel