ROHM Semiconductor ESD Protection Diodes / TVS Diodes

Results: 367
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 30V 5 305In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 30 V PMDE-2 4.1 A 200 W 30 kV 30 kV + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 6.5V 5 063In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 6.5 V PMDE-2 17.9 A 200 W 30 kV 30 kV + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 9V 5 500In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 9 V PMDE-2 13 A 200 W 30 kV 30 kV + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 13V 5 250In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 13 V PMDE-2 9.3 A 200 W 30 kV 30 kV + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 13V 5 565In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 13 V PMDE-2 9.3 A 200 W 30 kV 30 kV + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 24V 5 827In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 24 V PMDE-2 5.1 A 200 W 30 kV 30 kV + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 33V 5 099In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 33 V PMDE-2 3.8 A 200 W 30 kV 30 kV + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes ESD VS - A 5V 6 165In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 5 V PMDE-2 21.7 A 200 W 30 kV 30 kV + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 78V 5 975In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 78 V SMD/SMT 126 V 78 V PMDE-2 1.55 A 200 W 30 kV 30 kV + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 9V 5 837In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 9 V PMDE-2 13 A 200 W 30 kV 30 kV + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 24V 5 467In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 24 V PMDE-2 5.1 A 200 W 30 kV 30 kV + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 6V 5 477In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6 V PMDE-2 19.4 A 200 W 30 kV 30 kV + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 6.5V 5 753In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 6.5 V PMDE-2 17.9 A 200 W 30 kV 30 kV + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 70V 5 845In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 70 V SMD/SMT 113 V 70 V PMDE-2 1.7 A 200 W 30 kV 30 kV + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 85V 5 990In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 85 V SMD/SMT 137 V 85 V PMDE-2 1.4 A 200 W 30 kV 30 kV + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RASMID™ Series - Transient Voltage Suppressor 51 105In Stock
Min.: 1
Mult.: 1
Reel: 27 000

Bidirectional 1 Channel 3.3 V SMD/SMT 7.6 V 3.3 V SOD-992-2 5 A 38 W 12 pF 15 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 2 611In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 9 V SOD-123FL-2 13 A 200 W 150 pF 30 kV 30 kV - 65 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 2 999In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 18 V SOD-128-2 20.5 A 600 W - 55 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes TVS 12V Vrwm 600W Ppp 30.2A Ipp 718In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 12 V SOD-128-2 30.2 A 600 W - 55 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes ZENER EMD2 .15W 5.6V 7 686In Stock
8 000Expected 27/07/2026
Min.: 1
Mult.: 1
Reel: 8 000

Bidirectional 1 Channel SMD/SMT 5.6 V SOD-523-2 10 W 50 pF - 55 C + 150 C RSB5.6SM Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 1 489In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 30 V SOD-128-2 12.4 A 600 W - 55 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 3 600In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 8 V SMD/SMT 13.6 V 8 V SOD-128-2 44.1 A 600 W - 55 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes TVS 5V Vrwm 25W Ppp 2.2A Ipp RASMID 14 234In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Bidirectional 1 Channel 5 V SMD/SMT 11.4 V 5 V SOD-962-2 2.2 A 25 W 10.5 pF 8 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes ESD 5.0V BI 24 928In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Bidirectional 1 Channel 5 V SMD/SMT 18 V 5 V SOD-962-2 2 A 36 W 0.3 pF 11 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RASMID™ Series - Transient Voltage Suppressor 50 861In Stock
Min.: 1
Mult.: 1
Reel: 27 000

Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 3.3 V SOD-992-2 3.3 A 26.5 W 8 pF 10 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel