ROHM Semiconductor ESD Protection Diodes / TVS Diodes

Results: 367
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RASMID™ Series - Transient Voltage Suppressor 53 245In Stock
Min.: 1
Mult.: 1
Reel: 27 000

Bidirectional 1 Channel 3.3 V SMD/SMT 7.5 V 3.3 V SOD-992-2 2.8 A 21 W 4.3 pF 10 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RASMID™ Series - Transient Voltage Suppressor 53 660In Stock
Min.: 1
Mult.: 1
Reel: 27 000

Bidirectional 1 Channel 5 V SMD/SMT 9.5 V 5 V SOD-992-2 4.75 A 45 W 13 pF 13 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes ESD 5.0V BI 17 669In Stock
Min.: 1
Mult.: 1
Reel: 18 000

Bidirectional 1 Channel 5 V SMD/SMT 17 V 5 V SOD-882-2 1.8 A 30.6 W 0.95 pF 15 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RASMID™ Series - Transient Voltage Suppressor 19 736In Stock
Min.: 1
Mult.: 1
Reel: 18 000

Unidirectional 1 Channel 6.3 V SMD/SMT 14.7 V 6.3 V SOD-882-2 45 A 660 W 250 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 7V Vrwm 7.78-8.6V SOD-128; PMDTM 5 036In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 7 V SMD/SMT 12 V 7 V SOD-128-2 50 A 600 W - 55 C + 150 C AEC-Q101 Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 4 950In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 13 V SOD-128-2 28 A 600 W - 55 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 12V Vrwm 13.3-14.7V SOD-128; PMDTM 5 799In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 12 V SOD-128-2 30.2 A 600 W - 55 C + 150 C AEC-Q101 Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes TVS ARRAY4 ELEMENTS 10 786In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 4 Channel SMD/SMT 6.1 V SOT-353-5 200 W 90 pF + 150 C RSA6.1EN Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 28V Vrwm 31.1-34.4V SOD-128; PMDTM 5 293In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 28 V SOD-128-2 13.2 A 600 W - 55 C + 150 C AEC-Q101 Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RASMID TVS SMD0402 53 160In Stock
Min.: 1
Mult.: 1
Reel: 27 000

Bidirectional 1 Channel 5 V SMD/SMT 9.15 V 5 V SOD-992-2 2.9 A 26.5 W 8 pF 10 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes TVS 18V UNI 2 446In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel 14.5 V SMD/SMT 25 V 18 V SC-59-3 (SOT-23-3) 1.6 A 40 W 60 pF 30 kV 30 kV + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 3V, SOT-23, Dual Line, Anode Common, Automotive Transient Voltage Suppressor (AEC-Q101 Qualified) 2 639In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel 3 V SMD/SMT 8 V 5.6 V SC-59-3 (SOT-23-3) 3 A 24 W 230 pF 30 kV 30 kV + 150 C AEC-Q101 Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RASMID™ Series - Transient Voltage Suppressor 50 861In Stock
Min.: 1
Mult.: 1
Reel: 27 000

Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 3.3 V SOD-992-2 3.3 A 26.5 W 8 pF 10 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes BI DIRECTIONAL PROTECTION DIODE 33 535In Stock
Min.: 1
Mult.: 1
Reel: 15 000

Bidirectional 1 Channel 5 V SMD/SMT 10 V 5 V SOD-962-2 1 A 10 W 9 pF 8 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes Low capacitance Zener Diode (AEC-Q101 Qualified) 14 920In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Bidirectional 2 Channel 12 V SMD/SMT SC-75A-6 1 pF - 55 C + 150 C AEC-Q101 Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes Low capacitance Zener Diode (AEC-Q101 Qualified) 7 990In Stock
Min.: 1
Mult.: 1
Reel: 8 000

SMD/SMT EMD-6 - 55 C + 150 C AEC-Q101 Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 3600W High Power TVS 943In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Unidirectional 1 Channel 22 V SMD/SMT 27 V TO-263S-3 3.6 kW - 55 C + 150 C Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes Zener Diode 6.8V 100mW Surface Mount 9 185In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Unidirectional 1 Channel 3.5 V SMD/SMT 6.65 V VMN-2 3 pF - 55 C + 150 C AEC-Q101 Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor, 3.3V, 180W, Automotive 6 008In Stock
Min.: 1
Mult.: 1
Reel: 8 000
AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor, 5V, 180W, Automotive 6 220In Stock
Min.: 1
Mult.: 1
Reel: 8 000
AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes TVS 5V 25W 6 384In Stock
Min.: 1
Mult.: 1
Reel: 8 000
Bidirectional 1 Channel 5 V SMD/SMT 12.5 V 6.47 V DFN1006-3 2 A 25 W 7.5 pF 7.5 kV 7.5 kV + 150 C Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes TVS 600W 26V 2 312In Stock
Min.: 1
Mult.: 1
Reel: 3 000
Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMB (DO-214AA) 14.3 A 600 W 30 kV 30 kV + 150 C Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 225mW 28.5-31.5Vbr A-common SOT-23 TVS 41 590In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel 24 V SMD/SMT 43 V 30 V SC-59-3 (SOT-23-3) 950 mA 40 W 38 pF 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 22V 2500W, Highly Reliable, Transient Voltage Suppressor for Automotive 2 350In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 22 V SMD/SMT 27 V TO-252-3 2.5 kW + 150 C Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 24V 2500W, Highly Reliable, Transient Voltage Suppressor for Automotive 4 978In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 24 V SMD/SMT 30 V TO-252-3 2.5 kW + 150 C Reel, Cut Tape