ROHM Semiconductor ESD Protection Diodes / TVS Diodes

Results: 367
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor ESD Protection Diodes / TVS Diodes ESD - CA 27V 2 870In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 27 V SMD/SMT 47.5 V 28 V SC-59-3 (SOT-23-3) 4 A 180 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 9V, 150mW, Transient Voltage Suppressor 7 870In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Bidirectional 2 Channel 9 V SMD/SMT 12 V SOT-723-3 1 pF 8 kV 15 kV + 150 C Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 3.5V 200mW, Highly Reliable, Transient Voltage Suppressor for Automotive 4 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel SMD/SMT 6.8 V SOT-323-3 3 pF 8 kV 15 kV + 150 C Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 3.5V 200mW, Highly Reliable, Transient Voltage Suppressor 8 980In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel SMD/SMT 6.8 V SOT-323-3 3 pF 8 kV 15 kV + 150 C Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 5.5V 200mW, Highly Reliable, Transient Voltage Suppressor for Automotive 2 970In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel SMD/SMT 6.2 V SOT-323-3 8 pF 8 kV 15 kV + 150 C Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 5.5V 200mW, Highly Reliable, Transient Voltage Suppressor 2 870In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 2 Channel SMD/SMT 6.2 V SOT-323-3 8 pF 8 kV 15 kV + 150 C Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 24V, 100W, Automotive Transient Voltage Suppressor (AEC-Q101 Qualified) 7 301In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Bidirectional 1 Channel 24 V SMD/SMT 42 V 27 V SOD-882-2 2.4 A 100 W 10 pF 30 kV 30 kV + 150 C Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes ESD - CA 24V 3 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 24 V SMD/SMT 38.5 V 25.5 V DFN1010-W-3 6 A 220 W 15 kV 15 kV - 55 C + 150 C Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes ESD - CA 24V 2 996In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 24 V SMD/SMT 38.5 V 25.5 V DFN1010-3W 6 A 220 W 15 kV 15 kV - 55 C + 175 C Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes ESD - CA 27V 3 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 27 V SMD/SMT 41.5 V 28 V DFN1010-W-3 5.8 A 230 W 15 kV 15 kV - 55 C + 150 C Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes ESD - CA 27V 3 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 27 V SMD/SMT 41.5 V 28 V DFN1010-W-3 5.8 A 230 W 15 kV 15 kV - 55 C + 175 C Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 13V 600W, Highly Reliable, Transient Voltage Suppressor 3 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 13 V SMB (DO-214AA) 28 A 600 W 30 kV 30 kV + 150 C Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 30V 600W, Highly Reliable, Transient Voltage Suppressor 1 818In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 30 V SMB (DO-214AA) 12.4 A 600 W 30 kV 30 kV + 150 C Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 5V 600W, Highly Reliable, Transient Voltage Suppressor 2 890In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 10.5 V 5 V SMB (DO-214AA) 57 A 600 W 30 kV 30 kV + 150 C Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes Low capacitance Zener Diode (AEC-Q101 Qualified) 2 007In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 2 Channel 9 V SMD/SMT 12 V SOT-416-3 1 pF 8 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 100V 2 990In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 100 V SMD/SMT 162 V 100 V PMDE-2 1.2 A 200 W 30 kV 30 kV + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 100V 2 275In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 100 V SMD/SMT 162 V 100 V PMDE-2 1.2 A 200 W 30 kV 30 kV + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 110V 2 870In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 110 V SMD/SMT 177 V 110 V PMDE-2 1.1 A 200 W 30 kV 30 kV + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 12V 1 940In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 12 V PMDE-2 10.1 A 200 W 30 kV 30 kV + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 12V 2 065In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 12 V PMDE-2 10.1 A 200 W 30 kV 30 kV + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 15V 4 207In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 15 V PMDE-2 8.2 A 200 W 30 kV 30 kV + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 16V 4 675In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 16 V SMD/SMT 26 V 16 V PMDE-2 7.7 A 200 W 30 kV 30 kV + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 18V 5 135In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 18 V PMDE-2 6.8 A 200 W 30 kV 30 kV + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 30V 4 639In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 30 V PMDE-2 4.1 A 200 W 30 kV 30 kV + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes VS - A 33V 1 743In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 33 V PMDE-2 3.8 A 200 W 30 kV 30 kV + 150 C Reel, Cut Tape, MouseReel