Semtech RCLAMP75 Series ESD Protection Diodes / TVS Diodes

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 4-Line 0.6pF 0.5R SLP1308N5T 16 300In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Unidirectional 4 Channel 5 V SMD/SMT 15 V 6.5 V SLP1308N5T-5 5 A 75 W 0.6 pF 25 kV 30 kV - 55 C + 125 C RCLAMP75 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RCLAMP7534F 6LINES SC70 2 313In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 30 V 6 V SC-70-6 (SOT-363-6) 10 A 1.9 pF 8 kV 15 kV - 55 C + 125 C RCLAMP75 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 8-Line 5V 0.6pF 0.42 Ohm 20kV SLP3810N9 4 281In Stock
Min.: 1
Mult.: 1
Reel: 5 000

8 Channel 5 V SMD/SMT 15 V 6.5 V DFN-3810-9 5 A 75 W 0.6 pF 20 kV 25 kV - 55 C + 125 C RCLAMP75 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RailClamp 8-Line 5V 0.6pF 5A SLP2611N9T 33 600In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Unidirectional 8 Channel 5 V SMD/SMT 15 V 6.5 V DFN-2611-9 5 A 75 W 0.5 pF 20 kV 25 kV - 55 C + 125 C RCLAMP75 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 4-Line Integrated TVS Array 18 652In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Unidirectional 4 Channel 5 V SMD/SMT 25 V 6.5 V DFN-2010-5 4 A 350 W 0.19 pF 20 kV 25 kV - 40 C + 85 C RCLAMP75 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 8-Line 5V 0.6pF 0.42 Ohm 20kV SLP3810N9 2 989In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Unidirectional 8 Channel 5 V SMD/SMT 15 V 6.5 V SLP3810N9-9 5 A 0.5 pF 20 kV 25 kV - 55 C + 125 C RCLAMP75 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 0.6PF 5A 871In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Bidirectional 3 Channel 5 V SMD/SMT 25 V 9 V DFN-1007-5 4 A 0.25 pF 15 kV 25 kV - 55 C + 125 C RCLAMP75 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Railclamp 12 line, 2.5V, <5pF SLP3525N12 Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Bidirectional 12 Channel 2.5 V SMD/SMT 9 V 2.7 V DFN-3525-12 15 A 2 pF 25 kV 30 kV - 55 C + 125 C RCLAMP75 Reel
Semtech ESD Protection Diodes / TVS Diodes 4-Line Integrated TVS Array Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

4 Channel 5 V SMD/SMT 25 V 6.5 V DFN-2010-5 4 A 0.22 pF 20 kV 25 kV - 40 C + 85 C RCLAMP75 Reel

Semtech ESD Protection Diodes / TVS Diodes RCLAMP 7535M 8 LINE MSOP-10L Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Unidirectional 8 Channel 2.5 V SMD/SMT 10 V 2 V MSOP-10 30 A 5 pF 8 kV 15 kV - 55 C + 125 C RCLAMP75 Reel