TDK Standard High Speed Series Varistors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
EPCOS / TDK Varistors 16 VDC 14V-CL PK 11 913In Stock
Min.: 1
Mult.: 1
Reel: 12 000
Standard High Speed AEC-Q100 Reel, Cut Tape
EPCOS / TDK Varistors 30VAC 10% 4032mm AEC-Q200 583In Stock
Min.: 1
Mult.: 1

Standard High Speed MOVs PCB Mount SMD/SMT 30 VAC 34 VDC 47 V 93 V 250 A 2 J 1100 pF - 40 C + 85 C AEC-Q100 Blister Pack
EPCOS / TDK Varistors 1210 17Vrms 2.5A Non-Stocked Lead-Time 11 Weeks
Min.: 6 000
Mult.: 3 000
Reel: 3 000

Standard High Speed MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 44 V 400 A 1.7 J 2000 pF - 55 C + 150 C AEC-Q100 Reel
EPCOS / TDK Varistors 1210 20Vrms 2.5A Non-Stocked Lead-Time 11 Weeks
Min.: 6 000
Mult.: 3 000
Reel: 3 000

Standard High Speed MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 1.9 J 1500 pF - 55 C + 150 C AEC-Q100 Reel
EPCOS / TDK Varistors 17VAC 10% 4032mm AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 2 000
Mult.: 1 000

Standard High Speed 17 VAC AEC-Q100 Blister Pack
EPCOS / TDK Varistors 14VAC 10% 4032mm AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 1 000

Standard High Speed 14 VAC AEC-Q100 Blister Pack