Vishay SMF Series ESD Protection Diodes / TVS Diodes

Results: 321
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HM3 17 021In Stock
Min.: 1
Mult.: 1
Reel: 30 000

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V DO-219AB-2 7.2 A 200 W 324 pF 30 kV 30 kV - 65 C + 175 C SMF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HM3 25 320In Stock
Min.: 1
Mult.: 1
Reel: 30 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V DO-219AB-2 3.8 A 200 W 198 pF 30 kV 30 kV - 65 C + 175 C SMF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 27 562In Stock
Min.: 1
Mult.: 1
Reel: 30 000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V DO-219AB-2 3.1 A 200 W 172 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1000watt 45volt 21 634In Stock
Min.: 1
Mult.: 1
Reel: 30 000

Unidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V DO-219AB-2 2.8 A 200 W 162 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 17 210In Stock
Min.: 1
Mult.: 1
Reel: 30 000

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V DO-219AB-2 17.9 A 200 W 938 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1000watt 9volt 21 434In Stock
Min.: 1
Mult.: 1
Reel: 30 000

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V DO-219AB-2 13.5 A 200 W 640 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 23 898In Stock
Min.: 1
Mult.: 1
Reel: 30 000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V DO-219AB-2 5.1 A 200 W 244 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 57 409In Stock
Min.: 1
Mult.: 1
Reel: 30 000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V DO-219AB-2 4.4 A 200 W 227 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 47 465In Stock
Min.: 1
Mult.: 1
Reel: 50 000

Unidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V DO-219AB-2 2.4 A 200 W 151 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 38 597In Stock
Min.: 1
Mult.: 1
Reel: 30 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V DO-219AB-2 21.7 A 200 W 1.12 nF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 26 014In Stock
Min.: 1
Mult.: 1
Reel: 30 000

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V DO-219AB-2 9.3 A 200 W 423 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 51 434In Stock
Min.: 1
Mult.: 1
Reel: 30 000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V DO-219AB-2 8.6 A 200 W 392 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HE3 21 692In Stock
Min.: 1
Mult.: 1
Reel: 30 000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V DO-219AB-2 8.2 A 200 W 367 pF 30 kV 30 kV - 65 C + 175 C SMF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1000watt 30volt 96 459In Stock
Min.: 1
Mult.: 1
Reel: 30 000

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V DO-219AB-2 4.1 A 200 W 207 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HM3 28 417In Stock
Min.: 1
Mult.: 1
Reel: 30 000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V DO-219AB-2 3.1 A 200 W 172 pF 30 kV 30 kV - 65 C + 175 C SMF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HM3 28 192In Stock
Min.: 1
Mult.: 1
Reel: 30 000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V DO-219AB-2 6.2 A 200 W 283 pF 30 kV 30 kV - 65 C + 175 C SMF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HM3 29 279In Stock
Min.: 1
Mult.: 1
Reel: 30 000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V DO-219AB-2 4.4 A 200 W 227 pF 30 kV 30 kV - 65 C + 175 C SMF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 42 120In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V DO-219AB-2 21.7 A 200 W 1.12 nF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HE3 1 162In Stock
Min.: 1
Mult.: 1
Reel: 30 000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V DO-219AB-2 19.4 A 200 W 1.063 nF 30 kV 30 kV - 65 C + 175 C SMF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 29 350In Stock
Min.: 1
Mult.: 1
Reel: 30 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V DO-219AB-2 3.8 A 200 W 198 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HM3 26 752In Stock
Min.: 1
Mult.: 1
Reel: 30 000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V DO-219AB-2 3.4 A 200 W 178 pF 30 kV 30 kV - 65 C + 175 C SMF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HM3 15 043In Stock
Min.: 1
Mult.: 1
Reel: 30 000

Unidirectional 1 Channel 54 V SMD/SMT 88 V 60 V DO-219AB-2 2.25 A 200 W 148 pF 30 kV 30 kV - 65 C + 175 C SMF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HM3 9 701In Stock
Min.: 1
Mult.: 1
Reel: 30 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V DO-219AB-2 10.1 A 200 W 483 pF 30 kV 30 kV - 65 C + 175 C SMF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1000watt 5volt 9 925In Stock
Min.: 1
Mult.: 1
Reel: 50 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V DO-219AB-2 21.7 A 200 W 1.12 nF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1000watt 11volt 36 996In Stock
Min.: 1
Mult.: 1
Reel: 30 000

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V DO-219AB-2 11 A 200 W 509 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel