8000089220

Weidmuller
470-8000089220
8000089220

Mfr.:

Description:
Industrial Surge Protectors PV 232S0F0C20V1O0TXPX15PUS PV, 32 String, Fused, 1500Vdc Combiner Boxes without Monitoring
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Factory Drop Ship
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2 490,52 € 2 490,52 €
5 Quote

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Industrial Surge Protectors
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Photovoltaic Combiner Box
1.5 kVDC
12.8 A
- 40 C
+ 50 C
IP65
NEMA 4X
1035 mm
835 mm
1035 mm
PV
Brand: Weidmuller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Industrial Surge Protectors
Subcategory: Surge Suppressors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537209100

PV DC Combiner Boxes

Weidmüller Photovoltaic (PV) DC Combiner Boxes are designed to bundle, protect, and combine PV strings efficiently. The components of a PV system must be able to withstand extreme climatic fluctuations such as rapid temperature changes, extreme weather conditions, and constant heat and cold. In all cases, these robust combiner boxes deliver. The boxes provide users the ability to integrate short-circuit protection, overvoltage protection, and string monitoring solutions (I, V, T, and SPD and switch isolator status) for PV systems using central inverters with PV panels in fixed tilt systems and trackers. Weidmüller PV DC Combiner Boxes are available with 8 to 32 inputs and operate in a -40°C to +50°C temperature range. These wall-mounted boxes offer dimensions of 1035mm x 835mm x 300mm and IP65/NEMA 4x protection.