Results: 258
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 16V 600W UNI-DIR SZP6SMB AEC-Q101 2 744In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 13.6 V SMD/SMT 22.5 V 15.2 V SMB (DO-214AA) 27 A 600 W 1110 pF - 65 C + 150 C SZP6SMBxxxAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 18V 600W UNI-DIR SZP6SMB AEC-Q101 353In Stock
5 000Expected 06/05/2026
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 15.3 V SMD/SMT 25.2 V 17.1 V SMB (DO-214AA) 24 A 600 W 1000 pF - 65 C + 150 C SZP6SMBxxxAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 200V 600W UNI-DIR SZP6SMB AEC-Q101 1 842In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 171 V SMD/SMT 274 V 190 V SMB (DO-214AA) 2.2 A 600 W 115 pF - 65 C + 150 C SZP6SMBxxxAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 20V 600W BI-DIR SZP6SMB AEC-Q101 1 721In Stock
Min.: 1
Mult.: 1
Reel: 2 500
Bidirectional 1 Channel 20 V SMD/SMT 27.7 V 21 V SMB (DO-214AA) 22 A 600 W 490 pF - 65 C + 150 C SZP6SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 22V 600W UNI-DIR SZP6SMB AEC-Q101 3 332In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 18.8 V SMD/SMT 30.6 V 20.9 V SMB (DO-214AA) 20 A 600 W 835 pF - 65 C + 150 C SZP6SMBxxxAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 22V 600W BI-DIR SZP6SMB AEC-Q101 1 167In Stock
Min.: 1
Mult.: 1
Reel: 2 500
Bidirectional 1 Channel 18.8 V SMD/SMT 30.6 V 20.9 V SMB (DO-214AA) 20 A 600 W 450 pF - 65 C + 150 C SZP6SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 24V 600W UNI-DIR SZP6SMB AEC-Q101 3 251In Stock
Min.: 1
Mult.: 1
Reel: 2 500
Unidirectional 1 Channel 20.5 V SMD/SMT 33.2 V 22.8 V SMB (DO-214AA) 18 A 600 W 775 pF - 65 C + 150 C SZP6SMBxxxAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 24V 600W BI-DIR SZP6SMB AEC-Q101 2 938In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Bidirectional 1 Channel 20.5 V SMD/SMT 33.2 V 22.8 V SMB (DO-214AA) 18 A 600 W 415 pF - 65 C + 150 C SZP6SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 27V 600W UNI-DIR SZP6SMB AEC-Q101 7 300In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 25.7 V SMB (DO-214AA) 16 A 600 W 700 pF - 65 C + 150 C SZP6SMBxxxAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 27V 600W BI-DIR SZP6SMB AEC-Q101 948In Stock
17 500Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 2 500

Bidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 25.7 V SMB (DO-214AA) 16 A 600 W 370 pF - 65 C + 150 C SZP6SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 30V 600W BI-DIR SZP6SMB AEC-Q101 2 185In Stock
Min.: 1
Mult.: 1
Reel: 2 500
Bidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 28.5 V SMB (DO-214AA) 14.4 A 600 W 335 pF - 65 C + 150 C SZP6SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 33V 600W UNI-DIR SZP6SMB AEC-Q101 8 269In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 28.2 V SMD/SMT 45.7 V 31.4 V SMB (DO-214AA) 13.2 A 600 W 585 pF - 65 C + 150 C SZP6SMBxxxAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 36V 600W UNI-DIR SZP6SMB AEC-Q101 2 917In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMB (DO-214AA) 12 A 600 W 540 pF - 65 C + 150 C SZP6SMBxxxAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 36V 600W BI-DIR SZP6SMB AEC-Q101 6 372In Stock
Min.: 1
Mult.: 1
Reel: 2 500
Bidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMB (DO-214AA) 12 A 600 W 280 pF - 65 C + 150 C SZP6SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 39V 600W BI-DIR SZP6SMB AEC-Q101 1 736In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Bidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V SMB (DO-214AA) 11.2 A 600 W 260 pF - 65 C + 150 C SZP6SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 43V 600W BI-DIR SZP6SMB AEC-Q101 1 704In Stock
2 500Expected 09/04/2026
Min.: 1
Mult.: 1
Reel: 2 500

Bidirectional 1 Channel 36.8 V SMD/SMT 59.3 V 40.9 V SMB (DO-214AA) 10.1 A 600 W 240 pF - 65 C + 150 C SZP6SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 47V 600W UNI-DIR SZP6SMB AEC-Q101 3 005In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 40.2 V SMD/SMT 64.8 V 44.7 V SMB (DO-214AA) 9.3 A 600 W 425 pF - 65 C + 150 C SZP6SMBxxxAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 47V 600W BI-DIR SZP6SMB AEC-Q101 2 433In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Bidirectional 47 V SMD/SMT 64.8 V 49.4 V SMB (DO-214AA) 9.3 A 600 W 220 pF - 65 C + 150 C SZP6SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 51V 600W BI-DIR SZP6SMB AEC-Q101 3 875In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Bidirectional 1 Channel 43.6 V SMD/SMT 70.1 V 48.5 V SMB (DO-214AA) 8.6 A 600 W 205 pF - 65 C + 150 C SZP6SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 56V 600W UNI-DIR SZP6SMB AEC-Q101 2 898In Stock
Min.: 1
Mult.: 1
Reel: 2 500
Unidirectional 1 Channel 47.8 V SMD/SMT 77 V 53.2 V SMB (DO-214AA) 7.8 A 600 W 365 pF - 65 C + 150 C SZP6SMBxxxAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 56V 600W BI-DIR SZP6SMB AEC-Q101 2 865In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Bidirectional 1 Channel 47.8 V SMD/SMT 77 V 53.2 V SMB (DO-214AA) 7.8 A 600 W 185 pF - 65 C + 150 C SZP6SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 62V 600W UNI-DIR SZP6SMB AEC-Q101 4 330In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 53 V SMD/SMT 85 V 58.9 V SMB (DO-214AA) 7.1 A 600 W 335 pF - 65 C + 150 C SZP6SMBxxxAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 75V 600W UNI-DIR SZP6SMB AEC-Q101 1 927In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 64.1 V SMD/SMT 103 V 71.3 V SMB (DO-214AA) 5.8 A 600 W 280 pF - 65 C + 150 C SZP6SMBxxxAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 220V AEC-Q101 5% Bi-Directional 1 699In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 185 V SMD/SMT 328 V 209 V SMB (DO-214AA) 1.9 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 300V AEC-Q101 5% Bi-Directional
5 992Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 256 V SMD/SMT 414 V 285 V SMB (DO-214AA) 1.5 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel