TransGuard® Mulitlayer Varistors

KYOCERA AVX TransGuard® Multilayer Varistors provide a wide range of reliable SMT components for bidirectional overvoltage protection with the advantage of EMI/RFI attenuation in the off-state for professional, industrial, and commercial applications. TransGuard MLVs are zinc oxide (ZnO) based ceramic semiconductor devices with non-linear voltage-current characteristics (bi-directional) similar to back-to-back Zener diodes. These KYOCERA AVX MLVs have the added advantage of more significant current and energy handling capabilities, speedy turn-on time, multiple strikes capability, and EMI/RFI attenuation in the off-state.

Results: 648
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 3.5VAC 5VDC 0.05J 17 5pF 10.8 V 22V Non-Stocked Lead-Time 9 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

VCUG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 3.5 VAC 5 VDC 10.8 V 22 V 25 A 50 mJ 175 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 7.5V 1 element 0402 Non-Stocked Lead-Time 9 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

VCUG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 7.1 VAC 10 VDC 23 V 42 V 20 A 50 mJ 62 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 11VAC 15VDC 0.02J 40 pF 25 V 50V Non-Stocked Lead-Time 9 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

VCUG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VAC 15 VDC 25 V 50 V 15 A 20 mJ 40 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 30 pF 28 V 55V Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

VCUG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 28 V 55 V 10 A 50 mJ 30 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10V 1 element 0603 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

VCUG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 2.3 VAC 3 VDC 6.8 V 18 V 30 A 100 mJ 750 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 3V 1 element 0603 Non-Stocked Lead-Time 9 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

VCUG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 2.3 VAC 3 VDC 6.8 V 18 V 30 A 100 mJ 750 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 3.5VAC 5VDC 0.1J 550 pF 10.8 V 22V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

VCUG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 3.5 VAC 5 VDC 10.8 V 22 V 30 A 100 mJ 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 3.5VAC 5VDC 0.1J 550 pF 10.8 V 22V Non-Stocked Lead-Time 9 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

VCUG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 3.5 VAC 5 VDC 10.8 V 22 V 30 A 100 mJ 550 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 7.5V 1 element 0603 Non-Stocked Lead-Time 9 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

VCUG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 5.3 VAC 7.5 VDC 16.3 V 32 V 30 A 100 mJ 350 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 7.1VAC 10VDC 0.1J 15 0pF 23 V 42V Non-Stocked Lead-Time 9 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

VCUG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 7.1 VAC 10 VDC 23 V 42 V 30 A 100 mJ 150 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 15V 1 element 0603 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

VCUG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 15 VDC 31.1 V 60 V 30 A 100 mJ 155 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 15V 1 element 0603 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

VCUG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 15 VDC 31.1 V 60 V 30 A 100 mJ 155 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 15V 1 element 0603 Non-Stocked Lead-Time 9 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

VCUG MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 15 VDC 31.1 V 60 V 30 A 100 mJ 155 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 3V 1 element 0805 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

VCUG MLVs PCB Mount SMD/SMT 0805 (2012 metric) 2.3 VAC 3 VDC 6.8 V 18 V 120 A 300 mJ 3000 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 3V 1 element 0805 Non-Stocked Lead-Time 9 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

VCUG MLVs PCB Mount SMD/SMT 0805 (2012 metric) 2.3 VAC 3 VDC 6.8 V 18 V 120 A 300 mJ 3000 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 3V 1 element 0805 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

VCUG MLVs PCB Mount SMD/SMT 0805 (2012 metric) 2.3 VAC 3 VDC 6.8 V 18 V 40 A 100 mJ 1100 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 3V 1 element 0805 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

VCUG MLVs PCB Mount SMD/SMT 0805 (2012 metric) 2.3 VAC 3 VDC 6.8 V 18 V 40 A 100 mJ 1100 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 3V 1 element 0805 Non-Stocked Lead-Time 9 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

VCUG MLVs PCB Mount SMD/SMT 0805 (2012 metric) 2.3 VAC 3 VDC 6.8 V 18 V 40 A 100 mJ 1100 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 3.5VAC 5VDC 0.1J 750 pF 10.8 V 22V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 4 000

VCUG MLVs PCB Mount SMD/SMT 0805 (2012 metric) 3.5 VAC 5 VDC 10.8 V 22 V 40 A 100 mJ 750 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 3.5VAC 5VDC 0.1J 750 pF 10.8 V 22V Non-Stocked Lead-Time 9 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

VCUG MLVs PCB Mount SMD/SMT 0805 (2012 metric) 3.5 VAC 5 VDC 10.8 V 22 V 40 A 100 mJ 750 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 7.5V 1 element 0805 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

VCUG MLVs PCB Mount SMD/SMT 0805 (2012 metric) 5.3 VAC 7.5 VDC 16.3 V 32 V 120 A 300 mJ 900 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 7.5V 1 element 0805 Non-Stocked Lead-Time 9 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

VCUG MLVs PCB Mount SMD/SMT 0805 (2012 metric) 5.3 VAC 7.5 VDC 16.3 V 32 V 120 A 300 mJ 900 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 7.5V 1 element 0805 Non-Stocked Lead-Time 9 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

VCUG MLVs PCB Mount SMD/SMT 0805 (2012 metric) 5.3 VAC 7.5 VDC 16.3 V 32 V 30 A 100 mJ 350 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 10V 1 element 0805 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

VCUG MLVs PCB Mount SMD/SMT 0805 (2012 metric) 7.1 VAC 10 VDC 23 V 42 V 100 A 300 mJ 550 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 10V 1 element 0805 Non-Stocked Lead-Time 9 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

VCUG MLVs PCB Mount SMD/SMT 0805 (2012 metric) 7.1 VAC 10 VDC 23 V 42 V 100 A 300 mJ 550 pF - 55 C + 125 C Reel