4 Channel ESD Protection Diodes / TVS Diodes

Results: 616
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Comchip Technology ESD Protection Diodes / TVS Diodes VL:5V, IF:1mA 469In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 10 V 6.1 V SOT-353 8 A 80 W 60 pF 8 kV 15 kV + 125 C CPDV5-5V0U Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes ESD ARRAY 3.3V UNI-DIRECTION HF 5 930In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 4 Channel 3.3 V SMD/SMT 9 V 4 V DFN-10 5 A 39.2 W 0.5 pF 15 kV 15 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 6V 22A 30kV SOT23-6L Diodes Array 4 556In Stock
24 000On Order
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 4 Channel 6 V SMD/SMT 14.3 V 8.5 V SC-59-6 (SOT-23-6) 22 A 2 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVS 3.3V 2 pF 4Ch SOT23-6L 11 115In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 4 Channel 7 V SMD/SMT 7.5 V 7 V SC-59-6 (SOT-23-6) 30 A 2.5 pF 30 kV 30 kV - 55 C + 125 C WE-TVS Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes RCLAMP 4-LINE 3.3V 5PF 40A 3 592In Stock
Min.: 1
Mult.: 1
Reel: 3 000

4 Channel 3.3 V SMD/SMT 25 V 3.5 V DFN-3020-10 40 A 5 pF 30 kV 30 kV Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 4Ch ESD Prot Array A 595-TPD4E004DRYRG4 A 595-TPD4E004DRYRG4 52 437In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 4 Channel 5.5 V SMD/SMT 14 V 6 V SON-6 1.6 pF 8 kV 12 kV - 40 C + 85 C TPD4E004 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes Dual, Quad, and Hex High-Speed Different 11 803In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 4 Channel 5.5 V SMD/SMT 100 V UMAX-10 2.7 pF 8 kV 15 kV - 40 C + 125 C MAX3208E Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 4-LINE 5V TVS Array Low Capacitance 30 425In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 25 V 6 V SC-70-6 (SOT-363-6) 6 A 150 W 3 pF 8 kV 15 kV - 55 C + 125 C RCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RailClamp 4-Lines 5V 0.3pF ESD SLP2510P8 39 235In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 15 V 6.5 V DFN-2510-10 5 A 150 W 0.8 pF 8 kV 15 kV - 55 C + 125 C RCLAMP052 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PRTR5V0U4D-Q/SOT457/SC-74 12 551In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 4 Channel SMD/SMT 6 V TSOP-6 1 pF 8 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 4-LIne 5V 0.16pF typ. 5A SMF2510N10 5 692In Stock
Min.: 1
Mult.: 1
Reel: 10 000

4 Channel 5 V 6.5 V 5.5 V DFN-2510-10 6.5 A 42 W 0.22 pF 8 kV 20 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes IP4220CZ6/SOT457/SC-74 1 048 429In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 4 Channel 5.5 V SMD/SMT 6 V TSOP-6 1 pF 8 kV 8 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes IP4220CZ6/SOT457/SC-74 136 922In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Unidirectional 4 Channel 5.5 V SMD/SMT 6 V SC-74-6 (SOT-457-6) 1 pF 8 kV - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 4ch Low Capacitance ESD Protection for High Speed Data Lines 66 799In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 10 V 5.5 V UDFN-10 1 A 21.3 W 0.3 pF 15 kV 15 kV - 55 C + 125 C ESD7104 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP ESD PROTECTION 79 132In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 4 Channel 3.3 V SMD/SMT 11.4 V 4 V UDFN-10 16 A 30 W 0.47 pF 15 kV 15 kV - 55 C + 125 C ESD8104 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP TVS ARRAY 357 122In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 4 Channel 5.5 V SMD/SMT 10 V 5.5 V TSOP-6 8 A 60 W 0.6 pF 8 kV 15 kV - 40 C + 125 C NUP4114 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes LOW CAP TSOP-6 SMB SPCL 17 429In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 17.5 V 6 V TSOP-6 5 A 300 W 5 pF 30 kV 30 kV - 55 C + 125 C SRV05-4 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 4-LINE 5V TVS, ESD and EOS Protection 69 012In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 13.7 V 8.5 V SC-70-6 (SOT-363-6) 14 A 230 W 1.1 pF 24 kV 30 kV - 55 C + 125 C Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 4-LINE 5V 3K LFREE 348 532In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 17.5 V 6 V SC-59-6 (SOT-23-6) 12 A 300 W 5 pF - 55 C + 125 C SRV0 Reel, Cut Tape, MouseReel
Semtech RCLAMP03354P.N
Semtech ESD Protection Diodes / TVS Diodes 4-LINE 3.3V 0.3PF ESD 17 899In Stock
Min.: 1
Mult.: 1
Reel: 10 000

4 Channel 3.3 V SMD/SMT 4.3 V 5.5 V DFN-2510-10 10 A 70 W 0.3 pF 12 kV 15 kV - 40 C + 125 C Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 4-Line, 5V, 0.8pF, ESD/SURGE 4 302In Stock
Min.: 1
Mult.: 1
Reel: 3 000

4 Channel 5 V SMD/SMT 13.9 V 6 V DFN-2510-10 7 A 0.8 pF 12 kV 17 kV Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 6 line Uni-dir, 300W (8/20us), Stand-off voltage = 5V 1 328In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional, Unidirectional 4 Channel 5 V SMD/SMT 11 V 6 V SOIC-8 300 W 400 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 4 line Bi-dir, 300W (8/20us), Stand-off voltage = 15V 1 634In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional, Unidirectional 4 Channel 15 V SMD/SMT 30 V 16.7 V SOIC-8 300 W 70 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 4 line Bi-dir, 500W (8/20us), Stand-off voltage = 5V 1 476In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 4 Channel 5 V SMD/SMT 9.8 V 6 V 500 W 200 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 4 line Bi-dir, 500W (8/20us), Stand-off voltage = 24V 1 775In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 4 Channel 24 V SMD/SMT 43 V 26.7 V 500 W 45 pF - 55 C + 150 C Reel, Cut Tape, MouseReel