SON-8 ESD Protection Diodes / TVS Diodes

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments ESD Protection Diodes / TVS Diodes 18-V bidirectional f lat-clamp surge pro 6 204In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 18 V SMD/SMT 27.4 V 24.4 V SON-8 30 A 65 pF 8 kV 15 kV - 40 C + 125 C TVS1801 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 22-V bidirectional f lat-clamp surge pro 7 108In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 22 V SMD/SMT 29.6 V 26.6 V SON-8 30 A 62 pF 8 kV 15 kV - 40 C + 125 C TVS2201 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 27-V bidirectional f lat-clamp surge pro 4 589In Stock
6 000Expected 04/05/2026
Min.: 1
Mult.: 1
Max.: 440
: 3 000

Bidirectional 1 Channel 27 V SMD/SMT 34 V 32 V SON-8 27 A 57 pF 8 kV 15 kV - 40 C + 125 C TVS2701 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 7-V bidirectional fl at-clamp surge prot 3 191In Stock
Min.: 1
Mult.: 1
Max.: 240
: 3 000

Bidirectional 1 Channel 7 V SMD/SMT 11 V 10 V SON-8 30 A 77 pF 8 kV 15 kV - 40 C + 125 C TVS0701 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 33 V Bidirectional F lat-Clamp surge pro 1 912In Stock
18 000Expected 28/07/2026
Min.: 1
Mult.: 1
Max.: 490
: 3 000

Bidirectional 1 Channel 33 V SMD/SMT 40 V 34.4 V SON-8 27 A 54 pF 8 kV 15 kV - 40 C + 125 C TVS3301 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes 14-V bidirectional f lat-clamp surge pro
5 637On Order
Min.: 1
Mult.: 1
Max.: 480
: 3 000

Bidirectional 1 Channel 14 V SMD/SMT 20.5 V 17.6 V SON-8 30 A 68 pF 8 kV 15 kV - 40 C + 125 C TVS1401 Reel, Cut Tape, MouseReel