P6SMB Series ESD Protection Diodes / TVS Diodes

Results: 989
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 15V Bidirect 116In Stock
Min.: 1
Mult.: 1
Reel: 750

Bidirectional 1 Channel 12.8 V SMD/SMT 21.2 V 14.3 V SMB (DO-214AA) 28.3 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 160V Unidirect 2 390In Stock
Min.: 1
Mult.: 1
Reel: 750

Unidirectional 1 Channel 136 V SMD/SMT 219 V 152 V SMB (DO-214AA) 2.7 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 160V Bidirect 2 213In Stock
Min.: 1
Mult.: 1
Reel: 750

Bidirectional 1 Channel 136 V SMD/SMT 219 V 152 V SMB (DO-214AA) 2.7 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 16V Unidirect 2 990In Stock
Min.: 1
Mult.: 1
Reel: 3 200

Unidirectional 1 Channel 13.6 V SMD/SMT 22.5 V 15.2 V SMB (DO-214AA) 26.7 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 16V Unidirect 6 146In Stock
Min.: 1
Mult.: 1
Reel: 750

Unidirectional 1 Channel 13.6 V SMD/SMT 22.5 V 15.2 V SMB (DO-214AA) 26.7 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 16V Bidirect 3 196In Stock
Min.: 1
Mult.: 1
Reel: 3 200

Bidirectional 1 Channel 13.6 V SMD/SMT 22.5 V 15.2 V SMB (DO-214AA) 26.7 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 16V Bidirect 2 500In Stock
Min.: 1
Mult.: 1
Reel: 750

Bidirectional 1 Channel 13.6 V SMD/SMT 22.5 V 15.2 V SMB (DO-214AA) 26.7 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 170V Unidirect 3 090In Stock
Min.: 1
Mult.: 1
Reel: 3 200

Unidirectional 1 Channel 145 V SMD/SMT 234 V 162 V SMB (DO-214AA) 2.6 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 170V Unidirect 67In Stock
Min.: 1
Mult.: 1
Reel: 750

Unidirectional 1 Channel 145 V SMD/SMT 234 V 162 V SMB (DO-214AA) 2.6 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 180V Unidirect 4 795In Stock
Min.: 1
Mult.: 1
Reel: 3 200

Unidirectional 1 Channel 154 V SMD/SMT 246 V 171 V SMB (DO-214AA) 2.4 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 180V Unidirect 3 474In Stock
Min.: 1
Mult.: 1
Reel: 750

Unidirectional 1 Channel 154 V SMD/SMT 246 V 171 V SMB (DO-214AA) 2.4 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 18V Unidirect 1 130In Stock
Min.: 1
Mult.: 1
Reel: 3 200

Unidirectional 1 Channel 15.3 V SMD/SMT 25.2 V 17.1 V SMB (DO-214AA) 23.8 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 200V Unidirect 5 328In Stock
Min.: 1
Mult.: 1
Reel: 3 200

Unidirectional 1 Channel 171 V SMD/SMT 274 V 190 V SMB (DO-214AA) 2.2 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 200V Bidirect 4 865In Stock
Min.: 1
Mult.: 1
Reel: 750

Bidirectional 1 Channel 171 V SMD/SMT 274 V 190 V SMB (DO-214AA) 2.2 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 20V Unidirect 2 953In Stock
Min.: 1
Mult.: 1
Reel: 3 200

Unidirectional 1 Channel 17.1 V SMD/SMT 27.7 V 19 V SMB (DO-214AA) 21.7 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 20V Unidirect 3 516In Stock
Min.: 1
Mult.: 1
Reel: 750

Unidirectional 1 Channel 17.1 V SMD/SMT 27.7 V 19 V SMB (DO-214AA) 21.7 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 20V Bidirect 2 567In Stock
Min.: 1
Mult.: 1
Reel: 3 200

Bidirectional 1 Channel 17.1 V SMD/SMT 27.7 V 19 V SMB (DO-214AA) 21.7 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 20V Bidirect 2 572In Stock
Min.: 1
Mult.: 1
Reel: 750

Bidirectional 1 Channel 17.1 V SMD/SMT 27.7 V 19 V SMB (DO-214AA) 21.7 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 220V Unidirect 11 301In Stock
Min.: 1
Mult.: 1
Reel: 750

Unidirectional 1 Channel 185 V SMD/SMT 328 V 209 V SMB (DO-214AA) 1.8 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 220V Bidirect 3 011In Stock
Min.: 1
Mult.: 1
Reel: 750

Bidirectional 1 Channel 185 V SMD/SMT 328 V 209 V SMB (DO-214AA) 1.8 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 24V Unidirect 2 359In Stock
Min.: 1
Mult.: 1
Reel: 750

Unidirectional 1 Channel 20.5 V SMD/SMT 33.2 V 22.8 V SMB (DO-214AA) 18.1 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 27V Bidirect 85In Stock
Min.: 1
Mult.: 1
Reel: 750

Bidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 25.7 V SMB (DO-214AA) 16 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 30V Unidirect 2 230In Stock
Min.: 1
Mult.: 1
Reel: 3 200

Unidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 28.5 V SMB (DO-214AA) 14.5 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 30V Bidirect 1 200In Stock
Min.: 1
Mult.: 1
Reel: 3 200

Bidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 28.5 V SMB (DO-214AA) 14.5 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 33V Unidirect 2 377In Stock
Min.: 1
Mult.: 1
Reel: 3 200

Unidirectional 1 Channel 28.2 V SMD/SMT 45.7 V 31.4 V SMB (DO-214AA) 13.1 A 600 W - 65 C + 150 C P6SMB Reel, Cut Tape, MouseReel