LA Series Varistors

Results: 948
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors RADIAL VARISTOR LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

LA - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 2 000
Mult.: 500

LA 200 VDC 395 V Bulk
Littelfuse Varistors 150V 1600pF Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 500

LA MOVs PCB Mount Radial 150 VAC 200 VDC 360 V 20 mm 6.5 kA 1600 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 500

LA Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 2 000
Mult.: 500

LA 200 VDC 360 V Bulk
Littelfuse Varistors 150V 150pF Non-Stocked Lead-Time 13 Weeks
Min.: 9 000
Mult.: 3 000

LA MOVs PCB Mount Radial 150 VAC 200 VDC 395 V 7 mm 1.2 kA 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 9 000
Mult.: 3 000

LA 200 VDC 395 V Bulk
Littelfuse Varistors 150V 360pF Non-Stocked Lead-Time 13 Weeks
Min.: 5 000
Mult.: 1 000

LA MOVs PCB Mount Radial 150 VAC 200 VDC 395 V 7 mm 2.5 kA 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors 10MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 5 000
Mult.: 1 000

LA 200 VDC 395 V Bulk
Littelfuse Varistors 150V 800pF Non-Stocked Lead-Time 13 Weeks
Min.: 3 500
Mult.: 500
Reel: 500

LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 14 mm 4.5 kA 45 J 800 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 10 500
Mult.: 500
Reel: 500

LA PCB Mount Through Hole 200 VDC 395 V Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 3 500
Mult.: 500
Reel: 500

LA MOVs PCB Mount Radial 150 VAC 200 VDC 150 V 395 V 12.5 mm 4.5 kA 45 J - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR Non-Stocked Lead-Time 13 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

LA MOVs PCB Mount Radial 150 VAC 200 VDC 430 V 7 mm 1.2 kA 150 pF - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

LA PCB Mount Through Hole 200 VDC 395 V Reel
Littelfuse Varistors 150V 1600pF Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

LA MOVs PCB Mount Radial 150 VAC 200 VDC 395 V 20 mm 6.5 kA 1600 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

LA PCB Mount Through Hole Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 15 Weeks
Min.: 5 000
Mult.: 500
Reel: 500

LA PCB Mount Through Hole 200 VDC 395 V Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

LA PCB Mount Through Hole 200 VDC 395 V Reel
Littelfuse Varistors 150V 1600pF Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

LA MOVs PCB Mount Radial 150 VAC 200 VDC 360 V 20 mm 6.5 kA 1600 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 15 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

LA PCB Mount Through Hole Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

LA PCB Mount Through Hole 200 VDC 360 V Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

LA 200 VDC 395 V Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 17 Weeks
Min.: 10 000
Mult.: 1 000
Reel: 1 000

LA PCB Mount Through Hole 200 VDC 395 V Reel
Littelfuse Varistors 07MM Radial Non-Stocked
Min.: 10 000
Mult.: 1 000
Reel: 1 000
LA Reel
Littelfuse Varistors 150V 360pF Non-Stocked Lead-Time 13 Weeks
Min.: 5 000
Mult.: 500
Reel: 500

LA MOVs PCB Mount Radial 150 VAC 200 VDC 395 V 10 mm 2.5 kA 360 pF - 55 C + 85 C Reel