P4KE Series ESD Protection Diodes / TVS Diodes

Results: 920
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
YAGEO ESD Protection Diodes / TVS Diodes P4KE, DO-204AL, 300V, 482V, BOX Non-Stocked
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 300 V Axial 482 V 332 V DO-41 (DO-204AL) 850 mA 400 W - 55 C + 150 C P4KE Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4KE, DO-204AL, 30.8V, 49.9V, BOX Non-Stocked
Min.: 1
Mult.: 1

Unidirectional 1 Channel 30.8 V Axial 49.9 V 34.2 V DO-41 (DO-204AL) 8.2 A 400 W - 55 C + 150 C P4KE Bulk
YAGEO ESD Protection Diodes / TVS Diodes P4KE, DO-204AL, 30.8V, 49.9V, BOX Non-Stocked
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 30.8 V Axial 49.9 V 34.2 V DO-41 (DO-204AL) 8.2 A 400 W - 55 C + 150 C P4KE Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg30.8V 1CH AXI DO41 Bkdn34.2V Non-Stocked
Min.: 1
Mult.: 1

Bidirectional 1 Channel 30.8 V Axial 49.9 V 34.2 V DO-41 (DO-204AL) 8.2 A 400 W - 55 C + 150 C P4KE Bulk
YAGEO ESD Protection Diodes / TVS Diodes P4KE, DO-204AL, 30.8V, 49.9V, BOX Non-Stocked
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 30.8 V Axial 49.9 V 34.2 V DO-41 (DO-204AL) 8.2 A 400 W - 55 C + 150 C P4KE Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg33.3V 1CH AXI DO41 Bkdn37.1V Non-Stocked
Min.: 1
Mult.: 1

Unidirectional 1 Channel 33.3 V Axial 53.9 V 37.1 V DO-41 (DO-204AL) 7.6 A 400 W - 55 C + 150 C P4KE Bulk
YAGEO ESD Protection Diodes / TVS Diodes P4KE, DO-204AL, 33.3V, 53.9V, BOX Non-Stocked
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 33.3 V Axial 53.9 V 37.1 V DO-41 (DO-204AL) 7.6 A 400 W - 55 C + 150 C P4KE Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg33.3V 1CH AXI DO204AL2 Bkdn39V Non-Stocked
Min.: 1
Mult.: 1

Bidirectional 1 Channel 33.3 V Axial 53.9 V 37.1 V DO-41 (DO-204AL) 7.6 A 400 W - 55 C + 150 C P4KE Bulk
YAGEO ESD Protection Diodes / TVS Diodes P4KE, DO-204AL, 33.3V, 53.9V, BOX Non-Stocked
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 33.3 V Axial 53.9 V 37.1 V DO-41 (DO-204AL) 7.6 A 400 W - 55 C + 150 C P4KE Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg342V 1CH AXI DO204AL2 Bkdn400V Non-Stocked
Min.: 1
Mult.: 1

Unidirectional 1 Channel 342 V Axial 548 V 380 V DO-41 (DO-204AL) 750 mA 400 W - 55 C + 150 C P4KE Bulk
YAGEO ESD Protection Diodes / TVS Diodes P4KE, DO-204AL, 342V, 548V, BOX Non-Stocked
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 342 V Axial 548 V 380 V DO-41 (DO-204AL) 750 mA 400 W - 55 C + 150 C P4KE Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4KE, DO-204AL, 342V, 548V, BOX Non-Stocked
Min.: 1
Mult.: 1

Bidirectional 1 Channel 342 V Axial 548 V 380 V DO-41 (DO-204AL) 750 mA 400 W - 55 C + 150 C P4KE Bulk
YAGEO ESD Protection Diodes / TVS Diodes P4KE, DO-204AL, 342V, 548V, BOX Non-Stocked
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 342 V Axial 548 V 380 V DO-41 (DO-204AL) 750 mA 400 W - 55 C + 150 C P4KE Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4KE, DO-204AL, 36.8V, 59.3V, BOX Non-Stocked
Min.: 1
Mult.: 1

Unidirectional 1 Channel 36.8 V Axial 59.3 V 40.9 V DO-41 (DO-204AL) 6.9 A 400 W - 55 C + 150 C P4KE Bulk
YAGEO ESD Protection Diodes / TVS Diodes P4KE, DO-204AL, 36.8V, 59.3V, BOX Non-Stocked
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 36.8 V Axial 59.3 V 40.9 V DO-41 (DO-204AL) 6.9 A 400 W - 55 C + 150 C P4KE Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg36.8V 1CH AXI DO41 Bkdn40.9V Non-Stocked
Min.: 1
Mult.: 1

Bidirectional 1 Channel 36.8 V Axial 59.3 V 40.9 V DO-41 (DO-204AL) 6.9 A 400 W - 55 C + 150 C P4KE Bulk
YAGEO ESD Protection Diodes / TVS Diodes P4KE, DO-204AL, 36.8V, 59.3V, BOX Non-Stocked
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 36.8 V Axial 59.3 V 40.9 V DO-41 (DO-204AL) 6.9 A 400 W - 55 C + 150 C P4KE Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg376V 1CH AXI DO41 Bkdn418V Non-Stocked
Min.: 1
Mult.: 1

Unidirectional 1 Channel 376 V Axial 602 V 418 V DO-41 (DO-204AL) 680 mA 400 W - 55 C + 150 C P4KE Bulk
YAGEO ESD Protection Diodes / TVS Diodes P4KE, DO-204AL, 376V, 602V, BOX Non-Stocked
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 376 V Axial 602 V 418 V DO-41 (DO-204AL) 680 mA 400 W - 55 C + 150 C P4KE Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes P4KE, DO-204AL, 376V, 602V, BOX Non-Stocked
Min.: 1
Mult.: 1

Bidirectional 1 Channel 376 V Axial 602 V 418 V DO-41 (DO-204AL) 680 mA 400 W - 55 C + 150 C P4KE Bulk
YAGEO ESD Protection Diodes / TVS Diodes P4KE, DO-204AL, 376V, 602V, BOX Non-Stocked
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 376 V Axial 602 V 418 V DO-41 (DO-204AL) 680 mA 400 W - 55 C + 150 C P4KE Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes UND Wkg40.2V 1CH AXI DO41 Bkdn44.7V Non-Stocked
Min.: 1
Mult.: 1

Unidirectional 1 Channel 40.2 V Axial 64.8 V 44.7 V DO-41 (DO-204AL) 6.3 A 400 W - 55 C + 150 C P4KE Bulk
YAGEO ESD Protection Diodes / TVS Diodes P4KE, DO-204AL, 40.2V, 64.8V, BOX Non-Stocked
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 40.2 V Axial 64.8 V 44.7 V DO-41 (DO-204AL) 6.3 A 400 W - 55 C + 150 C P4KE Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg40.2V 1CH AXI DO41 Bkdn44.7V Non-Stocked
Min.: 1
Mult.: 1

Bidirectional 1 Channel 40.2 V Axial 64.8 V 44.7 V DO-41 (DO-204AL) 6.3 A 400 W 30 kV 30 kV - 55 C + 150 C P4KE Bulk
YAGEO ESD Protection Diodes / TVS Diodes P4KE, DO-204AL, 40.2V, 64.8V, BOX Non-Stocked
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 40.2 V Axial 64.8 V 44.7 V DO-41 (DO-204AL) 6.3 A 400 W - 55 C + 150 C P4KE Reel, Cut Tape, MouseReel