HMOV Varistors

Results: 544
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 14 VAC 18 VDC 24.2 V 43 V 23 mm 5 kA 28 J 0.0222 uF - 55 C + 125 C Reel
Littelfuse Varistors 150V 10000A 1600pF 20mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 20 mm 10 kA 165 J 1600 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Ammo Pack
Littelfuse Varistors 150V 10000A 1600pF 20mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 20 mm 10 kA 165 J 1600 pF - 55 C + 125 C Reel
Littelfuse Varistors 150V 10000A 1600pF 20mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 20 mm 10 kA 165 J 1600 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 23 mm 10 kA 165 J 1600 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Ammo Pack
Littelfuse Varistors 175V 10000A 1400pF 20mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 20 mm 10 kA 180 J 1400 pF - 55 C + 125 C Reel
Littelfuse Varistors 175V 10000A 1400pF 20mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 20 mm 10 kA 180 J 1400 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 23 mm 10 kA 180 J 1400 pF - 55 C + 125 C Reel
Littelfuse Varistors 17V 5000A 18750pF 20mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 53 V 20 mm 5 kA 35 J 0.01875 uF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Ammo Pack
Littelfuse Varistors 17V 5000A 18750pF 20mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 53 V 20 mm 5 kA 35 J 0.01875 uF - 55 C + 125 C Reel
Littelfuse Varistors 17V 5000A 18750pF 20mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 53 V 20 mm 5 kA 35 J 0.01875 uF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 53 V 23 mm 5 kA 35 J 0.01875 uF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Ammo Pack
Littelfuse Varistors 20V 5000A 15000pF 20mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 65 V 20 mm 5 kA 58 J 0.015 uF - 55 C + 125 C Reel
Littelfuse Varistors 20V 5000A 15000pF 20mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 65 V 20 mm 5 kA 58 J 0.015 uF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 65 V 23 mm 5 kA 58 J 0.015 uF - 55 C + 125 C Reel
Littelfuse Varistors 230V 10000A 1100pF 20mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 20 mm 10 kA 225 J 1100 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Ammo Pack