HMOV Varistors

Results: 544
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 230V 10000A 1100pF 20mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 20 mm 10 kA 225 J 1100 pF - 55 C + 125 C Reel
Littelfuse Varistors 230V 10000A 1100pF 20mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 20 mm 10 kA 225 J 1100 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 23 mm 10 kA 225 J 1100 pF - 55 C + 125 C Reel
Littelfuse Varistors 23V 5000A 14000pF 20mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 23 VAC 28 VDC 39.6 V 71 V 20 mm 5 kA 70 J 0.014 uF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Ammo Pack
Littelfuse Varistors 23V 5000A 14000pF 20mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 23 VAC 28 VDC 39.6 V 71 V 20 mm 5 kA 70 J 0.014 uF - 55 C + 125 C Reel
Littelfuse Varistors 23V 5000A 14000pF 20mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 23 VAC 28 VDC 39.6 V 71 V 20 mm 5 kA 70 J 0.014 uF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 23 VAC 28 VDC 39.6 V 71 V 23 mm 5 kA 70 J 0.014 uF - 55 C + 125 C Reel
Littelfuse Varistors 250V 10000A 1000pF 20mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 20 mm 10 kA 240 J 1000 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Ammo Pack
Littelfuse Varistors 250V 10000A 1000pF 20mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 20 mm 10 kA 240 J 1000 pF - 55 C + 125 C Reel
Littelfuse Varistors 250V 10000A 1000pF 20mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 20 mm 10 kA 240 J 1000 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 23 mm 10 kA 240 J 1000 pF - 55 C + 125 C Reel
Littelfuse Varistors 25V 5000A 13500pF 20mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 77 V 20 mm 5 kA 77 J 0.0135 uF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Ammo Pack
Littelfuse Varistors 25V 5000A 13500pF 20mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 77 V 20 mm 5 kA 77 J 0.0135 uF - 55 C + 125 C Reel
Littelfuse Varistors 25V 5000A 13500pF 20mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 77 V 20 mm 5 kA 77 J 0.0135 uF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 77 V 23 mm 5 kA 77 J 0.0135 uF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

HMOV MOVs - 55 C + 125 C Ammo Pack
Littelfuse Varistors 275V 10000A 900pF 20mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 500
Reel: 500

HMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 20 mm 10 kA 260 J 900 pF - 55 C + 125 C Reel
Littelfuse Varistors 275V 10000A 900pF 20mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 20 mm 10 kA 260 J 900 pF - 55 C + 125 C Bulk