SMBJ Series ESD Protection Diodes / TVS Diodes

Results: 2 306
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W 8.5V 4 846In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.44 V SMB (DO-214AA) 41.7 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W 85.0V 7 701In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SMB (DO-214AA) 4.4 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W 9.0V 6 719In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V SMB (DO-214AA) 39 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W 90.0V 1 697In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 90 V SMD/SMT 146 V 100 V SMB (DO-214AA) 4.1 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W 90.0V 2 516In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 90 V SMD/SMT 146 V 100 V SMB (DO-214AA) 4.1 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 100V 800W Bidir TransZorb 5% Tol 2 485In Stock
Min.: 1
Mult.: 1
Reel: 750

Bidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMB (DO-214AA) 3.7 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 10V 1000W UniDir TransZorb 5% Tol 3 551In Stock
Min.: 1
Mult.: 1
Reel: 750

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.3 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 10V 800W Bidir TransZorb 5% Tol 8 885In Stock
Min.: 1
Mult.: 1
Reel: 750

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMB (DO-214AA) 35.3 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 11V 1000W UniDir TransZorb 5% Tol 2 064In Stock
Min.: 1
Mult.: 1
Reel: 750

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SMB (DO-214AA) 33 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 120V 1000W UniDir TransZorb 5% Tol 2 498In Stock
Min.: 1
Mult.: 1
Reel: 750

Unidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SMB (DO-214AA) 3.1 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 120V 1000W UniDir TransZorb 5% Tol 3 170In Stock
Min.: 1
Mult.: 1
Reel: 3 200

Unidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SMB (DO-214AA) 3.1 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 12V 1000W UniDir TransZorb 5% Tol 170In Stock
6 400Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 3 200

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 12V 800W Bidir TransZorb 5% Tol 9 328In Stock
12 000Expected 25/03/2026
Min.: 1
Mult.: 1
Reel: 750

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 130V 1000W UniDir TransZorb 5% Tol 2 979In Stock
Min.: 1
Mult.: 1
Reel: 750

Unidirectional 1 Channel 130 V SMD/SMT 209 V 144 V SMB (DO-214AA) 2.9 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 13V 1000W UniDir TransZorb 5% Tol 6 526In Stock
Min.: 1
Mult.: 1
Reel: 750

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMB (DO-214AA) 27.9 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 13V 800W Bidir TransZorb 5% Tol 1 222In Stock
3 000Expected 25/03/2026
Min.: 1
Mult.: 1
Reel: 750

Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMB (DO-214AA) 27.9 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 14V 1000W UniDir TransZorb 5% Tol 2 485In Stock
Min.: 1
Mult.: 1
Reel: 750

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMB (DO-214AA) 25.9 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 14V 800W Bidir TransZorb 5% Tol 692In Stock
Min.: 1
Mult.: 1
Reel: 750

Bidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMB (DO-214AA) 25.9 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 150V 1000W UniDir TransZorb 5% Tol 4 334In Stock
Min.: 1
Mult.: 1
Reel: 750

Unidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SMB (DO-214AA) 2.5 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 15V 1000W UniDir TransZorb 5% Tol 6 888In Stock
Min.: 1
Mult.: 1
Reel: 3 200

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 24.6 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 15V 800W Bidir TransZorb 5% Tol 10 397In Stock
Min.: 1
Mult.: 1
Reel: 750

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 24.6 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 15V 800W Bidir TransZorb 5% Tol 3 092In Stock
3 200Expected 25/03/2026
Min.: 1
Mult.: 1
Reel: 3 200

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 24.6 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 16V 1000W UniDir TransZorb 5% Tol 3 844In Stock
Min.: 1
Mult.: 1
Reel: 750

Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMB (DO-214AA) 23.1 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 170V 800W Bidir TransZorb 5% Tol 730In Stock
Min.: 1
Mult.: 1
Reel: 750

Bidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMB (DO-214AA) 2.2 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 17V 1000W UniDir TransZorb 5% Tol 4 907In Stock
Min.: 1
Mult.: 1
Reel: 750

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMB (DO-214AA) 21.7 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel