SMAJ5.0CA ESD Protection Diodes / TVS Diodes

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
YAGEO ESD Protection Diodes / TVS Diodes Bid SM Rvs 5V Clmp 9.2V AEC-Q101 6 968In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C SMAJ-AT AEC-Q200 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Non-Stocked
Min.: 7 500
Mult.: 7 500
Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C SMA
Vishay ESD Protection Diodes / TVS Diodes 400W,5.0V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 15 000
Mult.: 7 500
Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W,5.0V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 15 000
Mult.: 7 500

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C SMAJ_A
Bourns ESD Protection Diodes / TVS Diodes 5volts 800/1600uA 43.5 Amps Bi-Dir Non-Stocked
Min.: 12 000
Mult.: 4 000
Reel: 4 000

Bidirectional 1 Channel 5 V SMD/SMT 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C SMAJ Reel
LITEON SMAJ5.0CA
LITEON ESD Protection Diodes / TVS Diodes Not Available
WeEn Semiconductors SMAJ5.0CAJ
WeEn Semiconductors ESD Protection Diodes / TVS Diodes SMAJ5.0CA/SMA/REEL 13\" Q1/T1 *STANDARD MARK SMD Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

SMA (DO-214AC) Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 5V 9.2V AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 65.3 A 600 W 30 kV 30 kV - 55 C + 150 C SMAJ-HP6AT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W,5.0V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 9 000
Mult.: 1 800
Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C SMAJ_AH Auto
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W,5.0V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 7 500
Mult.: 7 500
Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C SMA
Vishay ESD Protection Diodes / TVS Diodes 400W,5.0V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 7 500
Mult.: 7 500
Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE TVS 5V 400W SMA BI-DIR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 7.25 V SMA (DO-214AC) 400 W - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 5V 9.2V Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 65.3 A 600 W 30 kV 30 kV - 55 C + 150 C SMAJ-HP6 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ - CA 5V Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,5.0V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 1
Mult.: 1
Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C SMAJ_A Reel
Vishay ESD Protection Diodes / TVS Diodes 400W,5.0V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 7 500
Mult.: 7 500
Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes RECOMMENDED ALT SMAJ Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 800
No
Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C SMAJ_A Reel, Cut Tape, MouseReel
Vishay ESD Protection Diodes / TVS Diodes 400W,5.0V 5%,BIDIR,SMA TVS Non-Stocked
Min.: 9 000
Mult.: 1 800
Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 6.7V, Bidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 7 500

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5 000

SMD/SMT SMA (DO-214AC) SMAJ5.0CAQ Reel, Cut Tape
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5 000
Bidirectional 5 V SMD/SMT 9.2 V 7 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 175 C Reel, Cut Tape
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMA, 150C, 400W, Bidir 14 069In Stock
Min.: 1
Mult.: 1
Reel: 7 500

Bidirectional 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 50 C + 150 C P4SMA Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressors 5V BI Non-Stocked Lead-Time 30 Weeks
Min.: 7 500
Mult.: 7 500
Reel: 7 500

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W 30 kV 30 kV - 55 C + 150 C Reel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,5V,BI Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1 800

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W 30 kV 30 kV - 55 C + 150 C TSM-04CH Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes PJ/TE/TR/13"/HF/7.5K/SMA/TVS/SMD/TSM-04CH/TSM04-QI17/PJ/// Non-Stocked Lead-Time 30 Weeks
Min.: 7 500
Mult.: 7 500
Reel: 7 500

Bidirectional 2 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel