20H Series Varistors

Results: 1 011
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 125 C Bulk
YAGEO Varistors 100V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

20H MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 20 mm 10 kA 70 J 4000 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 1000V 6.5KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 6.5 kA 342 J 400 pF - 40 C + 125 C Bulk
YAGEO Varistors 1000V 6.5KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 6.5 kA 342 J 400 pF - 40 C + 125 C Bulk
YAGEO Varistors 1000V 6.5KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 6.5 kA 342 J 400 pF - 40 C + 125 C Bulk
YAGEO Varistors 1000V 6.5KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 6.5 kA 342 J 400 pF - 40 C + 125 C Bulk
YAGEO Varistors 1000V 6.5KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 6.5 kA 342 J 400 pF - 40 C + 125 C Bulk
YAGEO Varistors 1000V 6.5KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 6.5 kA 342 J 400 pF - 40 C + 125 C Bulk
YAGEO Varistors 1000V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 10 kA 565 J 400 pF - 40 C + 125 C Bulk
YAGEO Varistors 1000V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 10 kA 565 J 400 pF - 40 C + 125 C Bulk
YAGEO Varistors 1000V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 10 kA 565 J 400 pF - 40 C + 125 C Bulk
YAGEO Varistors 1000V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 10 kA 565 J 400 pF - 40 C + 125 C Bulk
YAGEO Varistors 1000V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 10 kA 565 J 400 pF - 40 C + 125 C Bulk
YAGEO Varistors 1000V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 10 kA 565 J 400 pF - 40 C + 125 C Bulk
YAGEO Varistors 1100V 6.5KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 20 mm 6.5 kA 383 J 360 pF - 40 C + 125 C Bulk
YAGEO Varistors 1100V 6.5KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 20 mm 6.5 kA 383 J 360 pF - 40 C + 125 C Bulk