AVHT Series Varistors

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors AVHT AUTO SERIES 40V Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 1 000
Reel: 1 000

AVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 800 A 1800 pF - 55 C + 150 C AEC-Q200 Reel
Bourns Varistors AVHT AUTO SERIES 40V Non-Stocked Lead-Time 10 Weeks
Min.: 6 000
Mult.: 1 000
Reel: 1 000

AVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1.2 kA 5500 pF - 55 C + 150 C AEC-Q200 Reel