Automotive Standard Series Varistors

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
EPCOS / TDK Varistors 1206 56VDC 470pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 100 A 500 mJ 470 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
EPCOS / TDK Varistors 1206 16VDC 1500pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 6 000
Mult.: 3 000
Reel: 3 000

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 24.5 V 40 V 200 A 600 mJ 1500 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK Varistors 1206 16VDC 200A AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 6 000
Mult.: 3 000
Reel: 3 000

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 27 V 40 V 200 A 600 mJ 1800 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK Varistors CT1206K20AUTOG_G Non-Stocked Lead-Time 11 Weeks
Min.: 6 000
Mult.: 3 000
Reel: 3 000

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 1500 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK Varistors CT1206K25AUTOG_G Non-Stocked Lead-Time 11 Weeks
Min.: 4 000
Mult.: 2 000
Reel: 2 000

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 1200 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK Varistors 1210 25Vrms 2.5A Non-Stocked Lead-Time 11 Weeks
Min.: 8 000
Mult.: 4 000
Reel: 2 000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 300 A 1.7 J 1500 pF - 55 C + 150 C AEC-Q100 Reel
EPCOS / TDK Varistors CT1210K17G_G Non-Stocked Lead-Time 11 Weeks
Min.: 6 000
Mult.: 3 000
Reel: 3 000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 44 V 400 A 1.7 J 2200 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=31V, Maximum Clamping Voltage (8/20 s)=65V Non-Stocked Lead-Time 11 Weeks
Min.: 6 000
Mult.: 3 000
Reel: 3 000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 1.9 J 2200 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK Varistors CT1210K30G_G Non-Stocked Lead-Time 11 Weeks
Min.: 4 000
Mult.: 2 000
Reel: 2 000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 77 V 300 A 2 J 1500 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK Varistors CT1210K35G_G Non-Stocked Lead-Time 11 Weeks
Min.: 4 000
Mult.: 2 000
Reel: 2 000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 90 V 250 A 2 J 1000 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK Varistors CT1210S14BAUTOG_G Non-Stocked Lead-Time 11 Weeks
Min.: 6 000
Mult.: 3 000
Reel: 3 000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24.5 V 40 V 400 A 1.6 J 3000 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK Varistors 1210 65VDC 1200pF 1200A Non-Stocked Lead-Time 11 Weeks
Min.: 8 000
Mult.: 2 000
Reel: 2 000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 50 VAC 65 VDC 73.8 V to 90.2 V 135 V 1.2 kA 4000 mJ 1200 pF - 55 C + 125 C Reel
EPCOS / TDK Varistors CT1812K35G2 Non-Stocked Lead-Time 11 Weeks
Min.: 4 000
Mult.: 4 000
Reel: 4 000

Automotive Standard MLVs PCB Mount SMD/SMT Reel
EPCOS / TDK Varistors 17VAC 10% 3225mm AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 4 000
Mult.: 1 000

Automotive Standard 17 VAC AEC-Q100 Blister Pack
EPCOS / TDK Varistors 30VAC 10% 3225mm AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 2 000
Mult.: 2 000

Automotive Standard 30 VAC AEC-Q100 Blister Pack
EPCOS / TDK Varistors 250VAC 10% 3225mm Non-Stocked Lead-Time 8 Weeks
Min.: 2 000
Mult.: 2 000

Automotive Standard MLVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 250 A 8.2 J 55 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistors CT1210K14G_G Non-Stocked Lead-Time 26 Weeks
Min.: 6 000
Mult.: 3 000
Reel: 3 000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.5 J 3000 pF - 55 C + 150 C AEC-Q200 Reel
EPCOS / TDK Varistors 17VAC 10% 3225mm Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 1 000

Automotive Standard 17 VAC Blister Pack
EPCOS / TDK Varistors 17VAC 10% 3225mm AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 1 000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 20 VDC 27 V 53 V 100 A 500 mJ 1200 pF - 40 C + 85 C AEC-Q100 Blister Pack
EPCOS / TDK Varistors 3225mm,20Vac,10% Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Automotive Standard Bulk
EPCOS / TDK B72530E1250K072
EPCOS / TDK Varistors CT1210K25AUTOG2 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 8 000

Automotive Standard AEC-Q200 Reel, Cut Tape