DV Series Varistors

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors DV 150 K 3225 R2 Non-Stocked Lead-Time 14 Weeks
Min.: 6 000
Mult.: 2 000
Reel: 2 000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 150 VAC 200 VDC 240 V 395 V 400 A 9 J 150 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 175V Non-Stocked Lead-Time 14 Weeks
Min.: 6 000
Mult.: 2 000
Reel: 2 000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 175 VAC 225 VDC 270 V 455 V 400 A 9.5 J 130 pF - 40 C + 125 C Reel
Bourns Varistors DV Series 175V 4032 pkg Non-Stocked Lead-Time 14 Weeks
Min.: 6 000
Mult.: 2 000
Reel: 2 000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 175 VAC 225 VDC 270 V 455 V 1.2 mA 21 J 200 pF - 40 C + 125 C Reel
Bourns Varistors DV Series 17V 3225 pkg Non-Stocked Lead-Time 14 Weeks
Min.: 6 000
Mult.: 2 000
Reel: 2 000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 17 VAC 22 VDC 27 V 53 V 100 A 0.9 J 1750 pF - 40 C + 125 C Reel
Bourns Varistors DV Series 17V 4032 pkg Non-Stocked Lead-Time 14 Weeks
Min.: 6 000
Mult.: 2 000
Reel: 2 000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 17 VAC 22 VDC 27 V 53 V 250 A 1.6 J 3000 pF - 40 C + 125 C Reel
Bourns Varistors DV Series 20V 3225 pkg Non-Stocked Lead-Time 14 Weeks
Min.: 6 000
Mult.: 2 000
Reel: 2 000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 20 VAC 26 VDC 33 V 65 V 100 A 1.1 J 1650 pF - 40 C + 125 C Reel
Bourns Varistors DV Series 20V 4032 pkg Non-Stocked Lead-Time 14 Weeks
Min.: 6 000
Mult.: 2 000
Reel: 2 000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 20 VAC 26 VDC 33 V 65 V 250 A 2 J 2300 pF - 40 C + 125 C Reel
Bourns Varistors DV 25 K 4032 R2 Non-Stocked
Min.: 6 000
Mult.: 2 000
Reel: 2 000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 25 VAC 31 VDC 39 V 77 V 250 A 2.4 J 1900 pF - 40 C + 125 C Reel
Bourns Varistors DV Series 30V 3225 pkg Non-Stocked Lead-Time 14 Weeks
Min.: 6 000
Mult.: 2 000
Reel: 2 000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 30 VAC 38 VDC 47 V 93 V 100 A 1.5 J 1000 pF - 40 C + 125 C Reel
Bourns Varistors DV Series 30V 4032 pkg Non-Stocked Lead-Time 14 Weeks
Min.: 6 000
Mult.: 2 000
Reel: 2 000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 30 VAC 38 VDC 47 V 93 V 250 A 2.8 J 1600 pF - 40 C + 125 C Reel
Bourns Varistors DV Series 40V 3225 pkg Non-Stocked Lead-Time 14 Weeks
Min.: 6 000
Mult.: 2 000
Reel: 2 000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 40 VAC 56 VDC 68 V 135 V 100 A 2.2 J 700 pF - 40 C + 125 C Reel
Bourns Varistors DV Series 40V 4032 pkg Non-Stocked Lead-Time 14 Weeks
Min.: 6 000
Mult.: 2 000
Reel: 2 000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 40 VAC 56 VDC 68 V 135 V 250 A 4.1 J 1200 pF - 40 C + 125 C Reel
Bourns Varistors DV Series 50V 3225 pkg Non-Stocked Lead-Time 14 Weeks
Min.: 6 000
Mult.: 2 000
Reel: 2 000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 50 VAC 65 VDC 82 V 135 V 400 A 2.5 J 400 pF - 40 C + 125 C Reel
Bourns Varistors DV Series 50V 4032 pkg Non-Stocked Lead-Time 14 Weeks
Min.: 6 000
Mult.: 2 000
Reel: 2 000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 50 VAC 65 VDC 82 V 135 V 1.2 kA 6.5 J 580 pF - 40 C + 125 C Reel
Bourns Varistors DV Series 75V 3225 pkg Non-Stocked Lead-Time 14 Weeks
Min.: 6 000
Mult.: 2 000
Reel: 2 000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 75 VAC 100 VDC 120 V 200 V 400 A 4 J 240 pF - 40 C + 125 C Reel
Bourns Varistors DV Series 95V 3225 pkg Non-Stocked Lead-Time 14 Weeks
Min.: 6 000
Mult.: 2 000
Reel: 2 000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 95 VAC 125 VDC 150 V 250 V 400 A 6 J 210 pF - 40 C + 125 C Reel
Bourns Varistors DV Series 95V 4032 pkg Non-Stocked Lead-Time 14 Weeks
Min.: 6 000
Mult.: 2 000
Reel: 2 000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 95 VAC 125 VDC 150 V 250 V 1.2 kA 11 J 310 pF - 40 C + 125 C Reel