Disc Varistor, Multi-Pulse SuperioR 20mm Series Varistors

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging

EPCOS / TDK Varistors 320VAC 10% 20mm SuperioR MP Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 250

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 330 J 1000 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 460VAC 10% 20mm SuperioR MP Non-Stocked Lead-Time 8 Weeks
Min.: 1 500
Mult.: 250

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 445 J 660 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 510VAC 10% 20mm SuperioR MP Non-Stocked Lead-Time 8 Weeks
Min.: 1 600
Mult.: 100

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 445 J 600 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 510VAC 10% 20mm SuperioR MP Non-Stocked Lead-Time 8 Weeks
Min.: 1 600
Mult.: 100

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 445 J 600 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 510VAC 10% 20mm SuperioR MP Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 250

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 445 J 600 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 550VAC 10% 20mm SuperioR MP Non-Stocked Lead-Time 8 Weeks
Min.: 2 400
Mult.: 200

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 20 mm 490 J 550 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 625VAC 10% 20mm SuperioR MP Non-Stocked Lead-Time 8 Weeks
Min.: 1 600
Mult.: 100

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 540 J 500 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 680VAC 10% 20mm SuperioR MP Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm - 40 C + 105 C Bulk

EPCOS / TDK Varistors 680VAC 10% 20mm SuperioR MP Non-Stocked Lead-Time 8 Weeks
Min.: 1 600
Mult.: 100

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 20 mm 595 J 450 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 130VAC 10% 20mm SuperioR Non-Stocked Lead-Time 7 Weeks
Min.: 1 500
Mult.: 1 500

Disc Varistor, Multi-Pulse SuperioR 20mm PCB Mount Radial 130 VAC - 40 C + 105 C Bulk
EPCOS / TDK Varistors 175VAC 10% 20mm SuperioR Non-Stocked Lead-Time 26 Weeks
Min.: 1 500
Mult.: 250

Disc Varistor, Multi-Pulse SuperioR 20mm PCB Mount Radial 175 VAC - 40 C + 105 C Bulk