Disc Varistor, StandarD 20mm Series Varistors

Results: 74
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
EPCOS / TDK Varistors 440VAC 10% 20mm StandarD 1 838In Stock
2 400Expected 23/03/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 20 mm 8 kA 185 J 350 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 550VAC 10% 20mm StandarD 661In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 20 mm 6.5 kA 210 J 410 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 680VAC 10% 20mm StandarD 1 599In Stock
2 400Expected 23/03/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 21.5 mm 6.5 kA 250 J 340 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 115VAC 10% 20mm StandarD 2 572In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 125 VAC 150 VDC 180 V 300 V 20 mm 6.5 kA 60 J 1520 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 130VAC 10% 20mm StandarD 3 555In Stock
4 200Expected 23/03/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 20 mm 8 kA 74 J 1340 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 17VAC 10% 20mm StandarD 1 140In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 20 mm 2 kA 14 J 0.0156 uF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 175VAC 10% 20mm StandarD 6 931In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 20 mm 8 kA 98 J 1000 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 20VAC 10% 20mm StandarD 1 195In Stock
1 500Expected 13/04/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 20 mm 2 kA 18 J 0.013 uF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 230VAC 10% 20mm StandarD 1 460In Stock
1 500Expected 23/03/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 20 mm 8 kA 130 J 760 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 25VAC 10% 20mm StandarD 3 365In Stock
3 000Expected 13/04/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 20 mm 2 kA 22 J 0.0111 uF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 40VAC 10% 20mm StandarD 2 247In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 20 mm 2 kA 37 J 6750 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 60VAC 10% 20mm StandarD 1 994In Stock
3 500Expected 14/04/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 20 mm 6.5 kA 33 J 3600 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 95VAC 10% 20mm StandarD 707In Stock
4 500On Order
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 21.5 mm 6.5 kA 50 J 2500 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 50VAC 10% 20mm StandarD 1 672In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 20 mm 2 kA 27 J 3800 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 320VAC 10% 20mm StandarD
52 500On Order
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 8 kA 184 J 540 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 130VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 20 mm 8 kA 74 J 1850 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 150VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 2 000
Mult.: 1 000
Reel: 1 000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 20 mm 8 kA 85 J 1550 pF - 40 C + 105 C Reel

EPCOS / TDK Varistors 17VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 2 000
Mult.: 1 000
Reel: 1 000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 20 mm 2 kA 5 J 0.0156 uF - 40 C + 105 C Reel

EPCOS / TDK Varistors 175VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 5 000
Mult.: 1 000
Reel: 1 000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 20 mm 8 kA 98 J 1350 pF - 40 C + 105 C Reel

EPCOS / TDK Varistors 275VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 1 000
Reel: 1 000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 275 VAC 20 mm - 40 C + 105 C Reel

EPCOS / TDK Varistors 275VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 20 mm 8 kA 151 J 850 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 275VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 2 000
Mult.: 500

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 275 VAC 20 mm - 40 C + 105 C Bulk

EPCOS / TDK Varistors 30VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 6 000
Mult.: 500

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 20 mm 2 kA 26 J 9350 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 300VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 8 kA 173 J 780 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 300VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 8 kA 173 J 780 pF - 40 C + 105 C Bulk