EZJ-P Series Varistors

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating DC Varistor Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Varistors 0201, 12V, 1A MAX CLAMP 40V Non-Stocked Lead-Time 18 Weeks
Min.: 15 000
Mult.: 15 000
Reel: 15 000

EZJ-P MLVs PCB Mount SMD/SMT 0201 (0603 metric) 7.5 VDC 12 V 1 A 20 pF - 40 C + 85 C Reel
Panasonic Varistors 0201, 15V, 1A MAX CLAMP 40V Non-Stocked Lead-Time 18 Weeks
Min.: 15 000
Mult.: 15 000
Reel: 15 000

EZJ-P MLVs PCB Mount SMD/SMT 0201 (0603 metric) 9 VDC 15 V 1 A 20 pF - 40 C + 85 C Reel
Panasonic Varistors 0201, 27V, 1A MAX CLAMP 66V Non-Stocked Lead-Time 18 Weeks
Min.: 15 000
Mult.: 15 000
Reel: 15 000

EZJ-P MLVs PCB Mount SMD/SMT 0201 (0603 metric) 16 VDC 27 V 1 A 10 pF - 40 C + 85 C Reel
Panasonic Varistors 0201, 27V, 1A MAX CLAMP 55V Non-Stocked Lead-Time 18 Weeks
Min.: 15 000
Mult.: 15 000
Reel: 15 000

EZJ-P MLVs PCB Mount SMD/SMT 0201 (0603 metric) 16 VDC 27 V 1 A 20 pF - 40 C + 85 C Reel
Panasonic Varistors 0201, 6.8V, 5A MAX CLAMP 20V Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 15 000

EZJ-P MLVs PCB Mount SMD/SMT 0201 (0603 metric) 3.7 VDC 6.8 V 5 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 0201, 6.8V, 5A MAX CLAMP 20V Non-Stocked Lead-Time 18 Weeks
Min.: 15 000
Mult.: 15 000
Reel: 15 000

EZJ-P MLVs PCB Mount SMD/SMT 0201 (0603 metric) 3.7 VDC 6.8 V 5 A 220 pF - 40 C + 85 C Reel