P4KE Series ESD Protection Diodes / TVS Diodes

Results: 920
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 64.1Vso 71.3Vbr 9 958In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 64.1 V Axial 103 V 71.3 V DO-41 (DO-204AL) 4 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 94Vso 105Vbr 4 900In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 94 V Axial 152 V 105 V DO-41 (DO-204AL) 4 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W 250V Unidirect 3 619In Stock
Min.: 1
Mult.: 1
Reel: 5 500

Unidirectional 1 Channel 214 V Axial 344 V 237 V DO-41 (DO-204AL) 1.2 A 400 W - 55 C + 175 C P4KE Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W 400V Unidirect 4 339In Stock
Min.: 1
Mult.: 1
Reel: 5 500

Unidirectional 1 Channel 342 V Axial 548 V 380 V DO-41 (DO-204AL) 730 mA 400 W - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 85.5Vso 95Vbr 3 672In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 85.5 V Axial 137 V 95 V DO-41 (DO-204AL) 3 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 85.5Vso 95Vbr 3 696In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 85.5 V Axial 137 V 95 V DO-41 (DO-204AL) 3 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 8.55Vso 9.5Vbr 6 100In Stock
Min.: 1
Mult.: 1
Reel: 5 000
Unidirectional 8.55 V Axial 14.5 V 10.5 V DO-41 (DO-204AL) 28.3 A 400 W - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 8.55Vso 9.5Vbr 4 725In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 8.55 V Axial 14.5 V 9.5 V DO-41 (DO-204AL) 28.3 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 9.4Vso 10.5Vbr 2 259In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 9.4 V Axial 15.6 V 10.5 V DO-41 (DO-204AL) 26.3 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 9.4Vso 10.5Vbr 1 580In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 9.4 V Axial 15.6 V 10.5 V DO-41 (DO-204AL) 26.3 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 10.2Vso 11.4Vbr 764In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 10.2 V Axial 16.7 V 11.4 V DO-41 (DO-204AL) 24.6 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 10.2Vso 11.4Vbr 816In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 10.2 V Axial 16.7 V 11.4 V DO-41 (DO-204AL) 24.6 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 111Vso 124Vbr 2 154In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 111 V Axial 179 V 124 V DO-41 (DO-204AL) 2.3 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 11.1Vso 12.4Vbr 5 472In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 11.1 V Axial 18.2 V 12.4 V DO-41 (DO-204AL) 22.5 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 11.1Vso 12.4Vbr 415In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 11.1 V Axial 18.2 V 12.4 V DO-41 (DO-204AL) 22.5 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 12.8Vso 14.3Vbr 4 923In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 12.8 V Axial 21.2 V 14.3 V DO-41 (DO-204AL) 19.3 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS DIODE AXIAL LEAD 282In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 12.8 V Axial 21.2 V 14.3 V DO-41 (DO-204AL) 19.3 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Bulk
Littelfuse ESD Protection Diodes / TVS Diodes 12.8Vso 14.3Vbr 5 552In Stock
Min.: 1
Mult.: 1
Reel: 5 000
Bidirectional 1 Channel 12.8 V Axial 21.2 V 14.3 V DO-41 (DO-204AL) 19.3 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS DIODE AXIAL LEAD 496In Stock
Min.: 1
Mult.: 1
Bidirectional 12.8 V Axial 21.2 V 15.8 V DO-41 (DO-204AL) 19.3 A 400 W - 55 C + 175 C P4KE Bulk
Littelfuse ESD Protection Diodes / TVS Diodes 13.6Vso 15.2Vbr 1 308In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 13.6 V Axial 22.5 V 15.2 V DO-41 (DO-204AL) 18.2 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 13.6Vso 15.2Vbr 1 211In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 13.6 V Axial 22.5 V 15.2 V DO-41 (DO-204AL) 18.2 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS DIODE AXIAL LEAD 68In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 15.3 V Axial 25.5 V 17.1 V DO-41 (DO-204AL) 16.1 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Bulk
Littelfuse ESD Protection Diodes / TVS Diodes 171Vso 190Vbr 3 008In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 171 V Axial 274 V 190 V DO-41 (DO-204AL) 1.5 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 17.1Vso 19Vbr 2 860In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 17.1 V Axial 27.7 V 19 V DO-41 (DO-204AL) 14.8 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 185Vso 209Vbr 2 470In Stock
Min.: 1
Mult.: 1
Reel: 5 000
Unidirectional 185 V Axial 328 V 231 V DO-41 (DO-204AL) 1.3 A 400 W - 55 C + 175 C P4KE Reel, Cut Tape