SMBJxx Series ESD Protection Diodes / TVS Diodes

Results: 209
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 12.9V, 5%, Bidirectional, TVS Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Bidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SMB (DO-214AA) 34 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 148V, 10%, Unidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 120 V SMD/SMT 214 V 133 V SMB (DO-214AA) 2.9 A 600 W - 55 C + 150 C SMBJxx Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 140V, 5%, Unidirectional, TVS Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Unidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SMB (DO-214AA) 3.2 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 148V, 10%, Bidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 6 000
Mult.: 3 000
Reel: 3 000

Bidirectional 1 Channel 120 V SMD/SMT 214 V 133 V SMB (DO-214AA) 2.9 A 600 W - 55 C + 150 C SMBJxx Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 140V, 5%, Bidirectional, TVS Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Bidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SMB (DO-214AA) 3.2 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 14V, 5%, Unidirectional, TVS Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 31 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 14.8V, 10%, Bidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 12 V SMD/SMT 22 V 13.3 V SMB (DO-214AA) 28 A 600 W - 55 C + 150 C SMBJxx Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 14V, 5%, Bidirectional, TVS Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 31 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 16V, 10%, Unidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 13 V SMD/SMT 23.8 V 14.4 V SMB (DO-214AA) 26 A 600 W - 55 C + 150 C SMBJxx Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 160V, 5%, Unidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 130 V SMD/SMT 231 V 144 V SMB (DO-214AA) 2.7 A 600 W - 55 C + 150 C SMBJxx Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 151.5V, 5%, Unidirectional, TVS Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Unidirectional 1 Channel 130 V SMD/SMT 209 V 144 V SMB (DO-214AA) 3 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 160V, 10%, Bidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 6 000
Mult.: 3 000
Reel: 3 000

Bidirectional 1 Channel 130 V SMD/SMT 231 V 144 V SMB (DO-214AA) 2.7 A 600 W - 55 C + 150 C SMBJxx Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 151.5V, 5%, Bidirectional, TVS Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Bidirectional 1 Channel 130 V SMD/SMT 209 V 144 V SMB (DO-214AA) 3 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 15.2V, 5%, Unidirectional, TVS Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMB (DO-214AA) 29 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 16V, 10%, Bidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 6 000
Mult.: 3 000
Reel: 3 000

Bidirectional 1 Channel 13 V SMD/SMT 23.8 V 14.4 V SMB (DO-214AA) 26 A 600 W - 55 C + 150 C SMBJxx Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 15.2V, 5%, Bidirectional, TVS Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMB (DO-214AA) 29 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 17.4V, 10%, Unidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 14 V SMD/SMT 25.8 V 15.6 V SMB (DO-214AA) 24.4 A 600 W - 55 C + 150 C SMBJxx Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 16.4V, 5%, Unidirectional, TVS Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMB (DO-214AA) 27 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 17.4V, 10%, Bidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 6 000
Mult.: 3 000
Reel: 3 000

Bidirectional 1 Channel 14 V SMD/SMT 25.8 V 15.6 V SMB (DO-214AA) 24.4 A 600 W - 55 C + 150 C SMBJxx Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 16.4V, 5%, Bidirectional, TVS Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Bidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMB (DO-214AA) 27 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 18.6V, 10%, Unidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 15 V SMD/SMT 26.9 V 16.7 V SMB (DO-214AA) 23.1 A 600 W - 55 C + 150 C SMBJxx Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 176V, 5%, Unidirectional, TVS Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Unidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SMB (DO-214AA) 2.5 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 185.5V, 10%, Bidirectional, TVS Non-Stocked Lead-Time 19 Weeks
Min.: 6 000
Mult.: 3 000
Reel: 3 000

Bidirectional 1 Channel 150 V SMD/SMT 266 V 167 V SMB (DO-214AA) 2.3 A 600 W - 55 C + 150 C SMBJxx Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 176V, 5%, Bidirectional, TVS Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Bidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SMB (DO-214AA) 2.5 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 600W, 17.6V, 5%, Unidirectional, TVS Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 25.1 A 600 W - 55 C + 150 C SMBJxx AEC-Q101 Reel