SMCJ Series ESD Protection Diodes / TVS Diodes

Results: 1 706
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Bourns ESD Protection Diodes / TVS Diodes 110volts 5uA 8.4 Amps Bi-Dir 5 841In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 110 V SMD/SMT 177 V 122 V SMC (DO-214AB) 8.4 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 11volts 5uA 82.4 Amps Bi-Dir 6 248In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SMC (DO-214AB) 82.5 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 16volts 5uA 57.7 Amps Uni-Dir 13 223In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMC (DO-214AB) 57.7 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 170volts 5uA 5.5 Amps Uni-Dir 44 720In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMC (DO-214AB) 5.5 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 180volts 1uA 1 Amps Uni-Dir 8 538In Stock
Min.: 1
Mult.: 1
Reel: 3 000
Unidirectional 1 Channel 180 V SMD/SMT 201 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 36volts 5uA 25.8 Amps Uni-Dir 43 262In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 25.9 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 6.5volts 500uA 133.9 Amps Bi-Dir 9 862In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMC (DO-214AB) 134 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 78volts 5uA 11.4 Amps Bi-Dir 16 146In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 78 V SMD/SMT 126 V 86.7 V SMC (DO-214AB) 11.9 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 9volts 10uA 97.4 Amps Bi-Dir 10 907In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V SMC (DO-214AB) 97.4 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 5.0V Unidirect 43 780In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 5 V SMD/SMT 13.4 V 6.4 V SMC (DO-214AB) 746 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ - CA 26V 17 046In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 35.7 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ - CA 33V 86 940In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.2 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 14volts 5uA 64.7 Amps Bi-Dir 8 379In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMC (DO-214AB) 64.7 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 51volts 5uA 18.2 Amps Bi-Dir 15 156In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMC (DO-214AB) 18.2 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 78volts 5uA 11.4 Amps Uni-Dir 14 597In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 78 V SMD/SMT 126 V 86.7 V SMC (DO-214AB) 11.9 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 15V Unidirect 10 807In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMC (DO-214AB) 308 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMCJ, DO-214AB, 12V, 19.9V, Reel 13" 11 910In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 75.4 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 120volts 5uA 7.9 Amps Uni-Dir 14 395In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SMC (DO-214AB) 7.9 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 7.5volts 100uA 116.3 Amps Bi-Dir 12 479In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 8.33 V SMC (DO-214AB) 116.3 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW 28V 5% SMC (DO-214AB) 11 486In Stock
Min.: 1
Mult.: 1
Reel: 850

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33 A 1.5 kW - 40 C + 150 C SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 440V 5% Uni-Directional 4 912In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMC (DO-214AB) 2.8 A 2 kW 30 kV 30 kV - 65 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 100volts 5uA 9.3 Amps Bi-Dir 15 305In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMC (DO-214AB) 9.3 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 160volts 5uA 5.8 Amps Bi-Dir 9 023In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 160 V SMD/SMT 259 V 178 V SMC (DO-214AB) 5.8 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 180volts 1uA 5.1 Amps Bi-Dir 10 755In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 180 V SMD/SMT 292 V 201 V SMC (DO-214AB) 5.1 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 220volts 1uA 4.2 Amps Bi-Dir 11 951In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 220 V SMD/SMT 356 V 246 V SMC (DO-214AB) 4.2 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel