TPSMA6L Series ESD Protection Diodes / TVS Diodes

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 600W 6.5V AEC-Q101 5% Uni-Directional 2 802In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V DO-221AC-2 53.6 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 64V AEC-Q101 5% Uni-Directional 4 291In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V DO-221AC-2 5.9 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 70V AEC-Q101 5% Uni-Directional 4 653In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V DO-221AC-2 5.3 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 75V AEC-Q101 5% Uni-Directional 3 102In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V DO-221AC-2 5 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 78V AEC-Q101 5% Uni-Directional 1 887In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 78 V SMD/SMT 126 V 86.7 V DO-221AC-2 4.8 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 85V AEC-Q101 5% Uni-Directional 3 922In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V DO-221AC-2 4.4 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 9V AEC-Q101 5% Uni-Directional 743In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V DO-221AC-2 39 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMAF, 150C, 600W, Unidir 22 460In Stock
Min.: 1
Mult.: 1
Reel: 7 500

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.7 V DO-221AC-2 58.3 A 600 W - 50 C + 150 C TPSMA6L Reel, Cut Tape
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMAF, 150C, 600W, Unidir 22 275In Stock
Min.: 1
Mult.: 1
Reel: 7 500

Unidirectional 13 V SMD/SMT 21.5 V 14.4 V DO-221AC-2 27.9 A 600 W - 50 C + 150 C TPSMA6L Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMAF, 150C, 600W, Unidir 22 416In Stock
Min.: 1
Mult.: 1
Reel: 7 500

Unidirectional 15 V SMD/SMT 24.4 V 16.7 V DO-221AC-2 24.6 A 600 W - 50 C + 150 C TPSMA6L Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMAF, 150C, 600W, Unidir 20 037In Stock
Min.: 1
Mult.: 1
Reel: 7 500

Unidirectional 18 V SMD/SMT 29.2 V 20 V DO-221AC-2 20.5 A 600 W - 50 C + 150 C TPSMA6L Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMAF, 150C, 600W, Unidir 12 909In Stock
Min.: 1
Mult.: 1
Reel: 7 500

Unidirectional 24 V SMD/SMT 38.9 V 26.7 V DO-221AC-2 15.4 A 600 W - 50 C + 150 C TPSMA6L Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMAF, 150C, 600W, Unidir 13 967In Stock
Min.: 1
Mult.: 1
Reel: 7 500

Unidirectional 30 V SMD/SMT 48.4 V 33.3 V DO-221AC-2 12.4 A 600 W - 50 C + 150 C TPSMA6L Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMAF, 150C, 600W, Unidir 12 118In Stock
Min.: 1
Mult.: 1
Reel: 7 500

Unidirectional 48 V SMD/SMT 77.4 V 53.3 V DO-221AC-2 7.8 A 600 W - 50 C + 150 C TPSMA6L Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMAF, 150C, 600W, Unidir 40In Stock
Min.: 1
Mult.: 1
Reel: 7 500

Unidirectional 5 V SMD/SMT 9.2 V 6.4 V DO-221AC-2 65.2 A 600 W - 50 C + 150 C TPSMA6L Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 7.5V AEC-Q101 5% Uni-Directional 7In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 8.33 V DO-221AC-2 46.6 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 60V AEC-Q101 5% Uni-Directional
2 376Expected 10/06/2026
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V DO-221AC-2 6.2 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 54V AEC-Q101 5% Uni-Directional Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V DO-221AC-2 6.9 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 7V AEC-Q101 5% Uni-Directional Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 7 V SMD/SMT 12 V 7.78 V DO-221AC-2 50 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 8V AEC-Q101 5% Uni-Directional Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 1 Channel 8 V SMD/SMT 13.6 V 8.89 V DO-221AC-2 44.2 A 600 W 8 kV 15 kV - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 8.5V AEC-Q101 5% Uni-Directional Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

Unidirectional 8.5 V SMD/SMT 14.4 V 10.4 V DO-221AC-2 41.7 A 600 W - 65 C + 150 C TPSMA6L AEC-Q100 Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMAF, 150C, 600W, Unidir Non-Stocked Lead-Time 11 Weeks
Min.: 22 500
Mult.: 7 500
Reel: 7 500

Unidirectional 11 V SMD/SMT 18.2 V 12.2 V DO-221AC-2 33 A 600 W - 50 C + 150 C TPSMA6L Reel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMAF, 150C, 600W, Unidir Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 7 500

Unidirectional 12 V SMD/SMT 19.9 V 13.3 V DO-221AC-2 30.2 A 600 W - 50 C + 150 C TPSMA6L Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMAF, 150C, 600W, Unidir, AEC-Q101 Non-Stocked Lead-Time 11 Weeks
Min.: 22 500
Mult.: 7 500
Reel: 7 500

Unidirectional 13 V SMD/SMT 21.5 V 14.4 V DO-221AC-2 27.9 A 600 W - 50 C + 150 C TPSMA6L AEC-Q101 Reel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMAF, 150C, 600W, Unidir Non-Stocked Lead-Time 11 Weeks
Min.: 22 500
Mult.: 7 500
Reel: 7 500

Unidirectional 14 V SMD/SMT 23.2 V 15.6 V DO-221AC-2 25.9 A 600 W - 50 C + 150 C TPSMA6L Reel