UltraMOV Series Varistors

Results: 454
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 460V 20mm Epoxy UltraMOV 3 468In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 20 mm 10 kA 360 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 7mm Epoxy UltraMOV 4 222In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 130 VAC 170 VDC 184 V to 226 V 340 V 7 mm 1.75 kA 12.5 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 7mm Epoxy UltraMOV 3 005In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 150 VAC 200 VDC 216 V to 264 V 395 V 7 mm 1.75 kA 15 J 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors 175V 7mm Epoxy UltraMOV 3 003In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 175 VAC 225 VDC 243 V to 297 V 455 V 7 mm 1.75 kA 17 J 130 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 7mm Epoxy UltraMOV 3 069In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 250 VAC 320 VDC 351 V to 429 V 650 V 7 mm 1.75 kA 25 J 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 7mm Epoxy UltraMOV 7 507In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 475 V 710 V 7 mm 1.75 kA 28 J 80 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 10mm Epoxy UltraMOV 4 600In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 130 VAC 170 VDC 184 V to 226 V 340 V 10 mm 3.5 kA 25 J 450 pF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 10mm Epoxy UltraMOV 637In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 10 mm 3.5 kA 27.5 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 230V 10mm Epoxy UltraMOV 2 261In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 10 mm 3.5 kA 42 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 10mm Epoxy UltraMOV 5 000In Stock
Min.: 1
Mult.: 1
Reel: 500

UltraMOV 350 VDC 710 V Reel, Cut Tape, MouseReel
Littelfuse Varistors 385V 10mm Epoxy UltraMOV 523In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 10 mm 3.5 kA 75 J 160 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 14mm Epoxy UltraMOV 1 283In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 130 VAC 170 VDC 226 V 340 V 14 mm 6 kA 50 J 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 14mm Epoxy UltraMOV 65In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 14 mm 6 kA 55 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 14mm Epoxy UltraMOV 3 320In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 150 VAC 200 VDC 216 V to 264 V 395 V 14 mm 6 kA 60 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 175V 14mm Epoxy UltraMOV 955In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 14 mm 6 kA 70 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 230V 14mm Epoxy UltraMOV 2 819In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 14 mm 6 kA 80 J 550 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 14mm Epoxy UltraMOV 968In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 250 VAC 320 VDC 351 V to 429 V 650 V 14 mm 6 kA 100 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 14mm Epoxy UltraMOV 4 400In Stock
Min.: 1
Mult.: 1
Reel: 400

UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 300V 14mm Epoxy UltraMOV 1 600In Stock
Min.: 1
Mult.: 1
Reel: 400

UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 320V 14mm Epoxy UltraMOV 2 242In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 320 VAC 420 VDC 459 V to 561 V 840 V 14 mm 6 kA 136 J 380 pF - 55 C + 85 C Bulk
Littelfuse Varistors 385V 14mm Epoxy UltraMOV 355In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 14 mm 6 kA 150 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors 420V 14mm Epoxy UltraMOV 1 539In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 420 VAC 560 VDC 612 V to 748 V 1.12 kV 14 mm 6 kA 160 J 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors 460V 14mm Epoxy UltraMOV 2 264In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 14 mm 6 kA 48 J 220 pF - 55 C + 85 C Bulk
Littelfuse Varistors 510V 14mm Epoxy UltraMOV 605In Stock
1 500Expected 08/06/2026
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 510 VAC 670 VDC 738 V to 902 V 1.355 kV 14 mm 6 kA 165 J 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 550V 14mm Epoxy UltraMOV 1 355In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 14 mm 6 kA 190 J 180 pF - 55 C + 85 C Bulk