VA Series Varistors

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 10VAC 14VDC 0.4J 110 0pF 18.5 V 32V Non-Stocked Lead-Time 19 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

VA MLVs PCB Mount Axial 10 VAC 14 VDC 18.5 V 32 V 2.54 mm 150 A 400 mJ 1100 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 10VAC 14VDC 0.4J 110 0pF 18.5 V 32V Non-Stocked Lead-Time 19 Weeks
Min.: 7 500
Mult.: 7 500
Reel: 7 500

VA MLVs PCB Mount Axial 10 VAC 14 VDC 18.5 V 32 V 150 A 400 mJ 1100 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 350 pF 25.5 V 42V Non-Stocked Lead-Time 19 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

VA MLVs PCB Mount Axial 13 VAC 18 VDC 25.5 V 42 V 2.54 mm 40 A 100 mJ 350 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 350 pF 25.5 V 42V Non-Stocked Lead-Time 19 Weeks
Min.: 7 500
Mult.: 7 500
Reel: 7 500

VA MLVs PCB Mount Axial 13 VAC 18 VDC 25.5 V 42 V 40 A 100 mJ 350 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.4J 900 pF 25.5 V 42V Non-Stocked Lead-Time 19 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

VA MLVs PCB Mount Axial 13 VAC 18 VDC 25.5 V 42 V 2.54 mm 150 A 400 mJ 900 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.4J 900 pF 25.5 V 42V Non-Stocked Lead-Time 19 Weeks
Min.: 7 500
Mult.: 7 500
Reel: 7 500

VA MLVs PCB Mount Axial 13 VAC 18 VDC 25.5 V 42 V 150 A 400 mJ 900 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 18VAC 26VDC 0.4J 650 pF 34.5 V 60V Non-Stocked Lead-Time 19 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

VA MLVs PCB Mount Axial 18 VAC 26 VDC 34.5 V 60 V 2.54 mm 120 A 400 mJ 650 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 18VAC 26VDC 0.4J 650 pF 34.5 V 60V Non-Stocked Lead-Time 19 Weeks
Min.: 7 500
Mult.: 7 500
Reel: 7 500

VA MLVs PCB Mount Axial 18 VAC 26 VDC 34.5 V 60 V 120 A 400 mJ 650 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 21VAC 30VDC 0.4J 550 pF 41 V 67V Non-Stocked Lead-Time 19 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

VA MLVs PCB Mount Axial 21 VAC 30 VDC 41 V 67 V 2.54 mm 120 A 400 mJ 550 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 21VAC 30VDC 0.4J 550 pF 41 V 67V Non-Stocked Lead-Time 19 Weeks
Min.: 7 500
Mult.: 7 500
Reel: 7 500

VA MLVs PCB Mount Axial 21 VAC 30 VDC 41 V 67 V 120 A 400 mJ 550 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 34VAC 48VDC 0.4J 200 pF 62 V 100V Non-Stocked Lead-Time 19 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

VA MLVs PCB Mount Axial 34 VAC 48 VDC 62 V 100 V 2.54 mm 100 A 400 mJ 200 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 34VAC 48VDC 0.4J 200 pF 62 V 100V Non-Stocked Lead-Time 19 Weeks
Min.: 7 500
Mult.: 7 500
Reel: 7 500

VA MLVs PCB Mount Axial 34 VAC 48 VDC 62 V 100 V 100 A 400 mJ 200 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 200 pF 40 V 50V Non-Stocked Lead-Time 19 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

VA MLVs PCB Mount Axial 14 VAC 18 VDC 40 V 50 V 30 uA 100 mJ 200 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 200 pF 40 V 1V Non-Stocked Lead-Time 19 Weeks
Min.: 7 500
Mult.: 7 500
Reel: 7 500

VA MLVs PCB Mount Axial 14 VAC 18 VDC 40 V 1 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 42VAC 60VDC 2J 400pF 76 V 120V Non-Stocked Lead-Time 19 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

VA MLVs PCB Mount Axial 42 VAC 60 VDC 76 V 120 V 3.56 mm 300 A 2 J 400 pF - 55 C + 125 C Reel
KEMET Varistors 16V 120A 0805 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 21 000
Mult.: 3 500
Reel: 3 500

VA - 55 C + 125 C AEC-Q200 Reel
KEMET Varistors 20V 120A 0805 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 21 000
Mult.: 3 500
Reel: 3 500

VA + 125 C AEC-Q200 Reel
KEMET Varistors 16V 200A 1206 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 15 000
Mult.: 2 500
Reel: 2 500

VA - 55 C + 125 C AEC-Q200 Reel
KEMET Varistors 20V 200A 1206 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 15 000
Mult.: 2 500
Reel: 2 500

VA + 125 C AEC-Q200 Reel
KEMET Varistors 26V 200A 1206 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 15 000
Mult.: 2 500
Reel: 2 500

VA 20 VAC 26 VDC - 55 C + 125 C AEC-Q200 Reel
KEMET Varistors 56V 200A 1206 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
Reel: 2 500

VA - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 20V 400A 1210 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 12 500
Mult.: 2 500
Reel: 2 500

VA + 125 C AEC-Q200 Reel
KEMET Varistors 26V 400A 1210 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 12 500
Mult.: 2 500
Reel: 2 500

VA - 55 C + 125 C AEC-Q200 Reel
KEMET Varistors 34V 400A 1210 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
Reel: 2 500

VA + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 56V 400A 1210 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 12 500
Mult.: 2 500
Reel: 2 500

VA 40 VAC 56 VDC - 55 C + 125 C AEC-Q200 Reel