ZNR Series Varistors

Results: 125
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Panasonic Varistors ZNR Transient/Surge Absorber, Type E Non-Stocked
Min.: 1
Mult.: 1
ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 118 VAC 170 VDC 200 V 340 V 8 kA 80 J 2300 pF - 40 C + 85 C Bulk
Panasonic Varistors VARISTOR 220V 8KA CHASSIS UL/CSA Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 220 V - 40 C + 85 C Bulk
Panasonic Varistors 270V 8KA 48x42x14mm Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 159 VAC 225 VDC 270 V 455 V 8 kA 100 J 1400 pF - 40 C + 85 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorber Type E Non-Stocked
Min.: 100
Mult.: 100
ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 230 VAC 300 VDC 360 V 595 V 8 kA 120 J 1300 pF - 40 C + 85 C Bulk
Panasonic Varistors 360V 8KA 48x42x14mm Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 209 VAC 300 VDC 360 V 595 V 8 kA 120 J 1300 pF - 40 C + 85 C Bulk
Panasonic Varistors 390V 8KA 48x42x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 227 VAC 320 VDC 390 V 650 V 8 kA 130 J 1200 pF - 40 C + 85 C Bulk
Panasonic Varistors 430V 8KA 48x42x14mm Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 250 VAC 350 VDC 430 V 710 V 8 kA 140 J 1000 pF - 40 C + 85 C Bulk
Panasonic Varistors 470V 8KA 48x42x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 272 VAC 385 VDC 470 V 775 V 8 kA 150 J 950 pF - 40 C + 85 C Bulk
Panasonic Varistors 510V 8KA 48x42x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 391 VAC 415 VDC 510 V 845 V 8 kA 150 J 930 pF - 40 C + 85 C Bulk
Panasonic Varistors 680V 8KA 48x42x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 381 VAC 560 VDC 680 V 1.12 kV 8 kA 175 J 850 pF - 40 C + 85 C Bulk
Panasonic Varistors 750V 8KA 48x42x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 418 VAC 615 VDC 750 V 1.24 kV 8 kA 190 J 800 pF - 40 C + 85 C Bulk
Panasonic Varistors 780V 8KA 48x42x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 440 VAC 640 VDC 780 V 1.29 kV 8 kA 200 J 800 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZE TYPE E ZNR TRANS/SURGE ABS Non-Stocked
Min.: 100
Mult.: 5

ZNR MOVs Chassis Mount Screw - 40 C + 85 C Bulk
Panasonic Varistors ERZE TYPE E ZNR TRANS/SURGE ABS Non-Stocked
Min.: 100
Mult.: 5

ZNR MOVs Chassis Mount Screw - 40 C + 85 C Bulk
Panasonic Varistors ERZE TYPE E ZNR TRANS/SURGE ABS Non-Stocked
Min.: 100
Mult.: 5

ZNR MOVs Chassis Mount Screw - 40 C + 85 C Bulk
Panasonic Varistors 200V 25KA 60x55x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 118 VAC 170 VDC 200 V 340 V 25 kA 210 J 5500 pF - 40 C + 85 C Bulk
Panasonic Varistors VARISTOR 220V 25KA CHASSIS UL/CSA Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 220 V - 40 C + 85 C Bulk
Panasonic Varistors 240V 25KA 60x55x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 136 VAC 200 VDC 240 V 395 V 25 kA 240 J 5000 pF - 40 C + 85 C Bulk
Panasonic Varistors 270V 25KA 60x55x14mm Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 159 VAC 225 VDC 270 V 455 V 25 kA 255 J 4200 pF - 40 C + 85 C Bulk
Panasonic Varistors 360V 25KA 60x55x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 209 VAC 300 VDC 360 V 595 V 25 kA 325 J 3500 pF - 40 C + 85 C Bulk
Panasonic Varistors 390V 25KA 60x55x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 227 VAC 320 VDC 390 V 650 V 25 kA 350 J 3000 pF - 40 C + 85 C Bulk
Panasonic Varistors 510V 25KA 60x55x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 291 VAC 415 VDC 510 V 845 V 25 kA 405 J 2400 pF - 40 C + 85 C Bulk
Panasonic Varistors 620V 25KA 60x55x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 350 VAC 505 VDC 620 V 1.025 kV 25 kA 415 J 2200 pF - 40 C + 85 C Bulk
Panasonic Varistors 680V 25KA 60x55x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 381 VAC 560 VDC 680 V 1.12 kV 25 kA 450 J 2100 pF - 40 C + 85 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorber Type E Non-Stocked
Min.: 100
Mult.: 100

ZNR MOVs Chassis Mount Screw 460 VAC 615 VDC 750 V 1.24 kV 25 kA 500 J 2000 pF - 40 C + 85 C Bulk