SMBJ Series ESD Protection Diodes / TVS Diodes

Results: 2 306
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 90V 800W Bidir TransZorb 5% Tol 94In Stock
3 000Expected 08/04/2026
Min.: 1
Mult.: 1
Reel: 750

Bidirectional 1 Channel 90 V SMD/SMT 146 V 100 V SMB (DO-214AA) 4.1 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 28V 5% SMB (DO-214AA) 3 465In Stock
Min.: 1
Mult.: 1
Reel: 750

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.2 A 600 W - 55 C + 150 C SMBJ AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 36V 1000W UniDir TransZorb 5% Tol 655In Stock
4 500Expected 24/06/2026
Min.: 1
Mult.: 1
Reel: 750

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMB (DO-214AA) 10.3 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W 36V 5% SMB (DO-214AA) 322In Stock
6 400On Order
Min.: 1
Mult.: 1
Reel: 3 200

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 44.2 V SMB (DO-214AA) 10.3 A 600 W - 55 C + 150 C SMBJ AEC-Q101 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,11V 5%,BIDIR,SMB TVS 5 960In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SMB (DO-214AA) 33 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Vishay 2 430In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMB (DO-214AA) 6.4 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 600W,60V 5%,BIDIR,SMB TVS 3 150In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMB (DO-214AA) 6.2 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Vishay 6 210In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMB (DO-214AA) 208.3 mA 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Vishay 1 615In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 78 V SMD/SMT 126 V 86.7 V SMB (DO-214AA) 4.8 A 600 W - 55 C + 150 C SMBJ
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes Vishay 2 675In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SMB (DO-214AA) 4.4 A 600 W - 55 C + 150 C SMBJ
STMicroelectronics ESD Protection Diodes / TVS Diodes Transil 6 849In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMB (DO-214AA) 184 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 130V Unidirect 9 809In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 130 V SMD/SMT 265 V 144 V SMB (DO-214AA) 15 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 13V Bidirect 3 244In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Bidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.4 V SMB (DO-214AA) 147 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 16V Unidirect 13 367In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 16 V SMD/SMT 34.4 V 17.8 V SMB (DO-214AA) 116 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 170V Unidirect 5 585In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 170 V SMD/SMT 353 V 189 V SMB (DO-214AA) 11.3 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 170V Bidirect 6 920In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Bidirectional 1 Channel 170 V SMD/SMT 353 V 189 V SMB (DO-214AA) 11.3 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 18V Bidirect 8 103In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Bidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMB (DO-214AA) 102 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Transil 4 327In Stock
5 000Expected 01/04/2026
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 20 V SMD/SMT 42.8 V 22.2 V SMB (DO-214AA) 93 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 24V Unidirect 9 750In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMB (DO-214AA) 80 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 24V Bidirect 9 947In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Bidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMB (DO-214AA) 80 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 26V Unidirect 5 155In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMB (DO-214AA) 75 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W, 26 V TVS 6 054In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Bidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMB (DO-214AA) 75 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 28V Unidirect 8 347In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMB (DO-214AA) 68 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Transil 10 841In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Bidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMB (DO-214AA) 68 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 30V Unidirect 8 820In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Unidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.3 V SMB (DO-214AA) 62 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel