Disc Varistor, StandarD 10mm Series Varistors

Results: 114
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
EPCOS / TDK Varistors 460VAC 10% 10mm StandarD 6 230In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 10 mm 2.5 kA 50 J 120 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 50VAC 10% 10mm StandarD 4 650In Stock
9 000Expected 13/04/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 10 mm 2.5 kA 8.4 J 950 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 60VAC 10% 10mm StandarD 1 257In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 12 mm 2.5 kA 10 J 870 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 75VAC 10% 10mm StandarD 4 135In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 10 mm 2.5 kA 12 J 720 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 95VAC 10% 10mm StandarD 3 864In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 10 mm 2.5 kA 15 J 530 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 40VAC 10% 10mm StandarD 2In Stock
Min.: 1
Mult.: 1
Reel: 1 500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 10 mm 500 A 6.4 J 2100 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 250VAC 10% 10mm StandarD
3 000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12 mm 2.5 kA 245 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 11VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1 500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 12 mm 500 A 1.7 J 6250 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 130VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 10 mm 2.5 kA 19 J 500 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 140VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1 500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 10 mm 2.5 kA 22 J 470 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 140VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1 500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 10 mm 2.5 kA 22 J 470 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 150VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 2.5 kA 24 J 430 pF - 40 C + 105 C Ammo Pack

EPCOS / TDK Varistors 150VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 2.5 kA 24 J 430 pF - 40 C + 105 C Ammo Pack

EPCOS / TDK Varistors 17VAC 10% 10mm StandarD Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 1 500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 10 mm 500 A 2.5 J 4350 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 175VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 2.5 kA 28 J 380 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 175VAC 10% 10mm StandarD Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1 500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 2.5 kA 28 J 380 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 175VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 2.5 kA 28 J 380 pF - 40 C + 105 C Ammo Pack

EPCOS / TDK Varistors 175VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1 500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 2.5 kA 28 J 380 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 175VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1 500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 2.5 kA 28 J 380 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 20VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1 500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 10 mm 500 A 3.1 J 3650 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 230VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 10 mm 2.5 kA 36 J 265 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 275VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 1 000
Reel: 1 000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 43 J 220 pF - 40 C + 105 C Reel

EPCOS / TDK Varistors 275VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 1 000
Reel: 1 000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 43 J 220 pF - 40 C + 105 C Ammo Pack

EPCOS / TDK Varistors 275VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 5 000
Mult.: 1 000
Reel: 1 000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 43 J 220 pF - 40 C + 105 C Reel

EPCOS / TDK Varistors 30VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1 500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 10 mm 500 A 4.4 J 2750 pF - 40 C + 105 C Reel, Cut Tape