RA8 Series Varistors

Results: 98
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors RA Series Non-Stocked Lead-Time 16 Weeks
Min.: 4 000
Mult.: 1 000

RA8 MOVs PCB Mount Radial 66 VDC 135 V Bulk
Littelfuse Varistors RA Series Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000

RA8 MOVs PCB Mount Radial 5.5 VDC 22 V Bulk
Littelfuse Varistors 100V 2000pF Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
No
RA8 MOVs PCB Mount Radial 60 VAC 81 VDC 175 V 19.7 mm 4.5 kA 2000 pF - 55 C + 125 C Bulk
Littelfuse Varistors 100V 400pF Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
No
RA8 MOVs PCB Mount Radial 60 VAC 81 VDC 165 V 11.45 mm 1.2 kA 400 pF - 55 C + 125 C Bulk
Littelfuse Varistors 1200A 120V 300pF Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000

RA8 MOVs PCB Mount Radial 75 VAC 102 VDC 205 V 11.45 mm 1.2 kA 300 pF - 55 C + 125 C Bulk
Littelfuse Varistors 150A 12V 2500pF Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
No
RA8 MOVs PCB Mount Radial 6 VAC 8 VDC 34 V 8 mm 150 A 2500 pF - 55 C + 125 C Bulk
Littelfuse Varistors 150V 4500A 1400pF Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 300
No
RA8 MOVs PCB Mount Radial 95 VAC 127 VDC 255 V 16 mm 4.5 kA 1400 pF - 55 C + 125 C Bulk
Littelfuse Varistors 150V 1200A 250pF Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
No
RA8 MOVs PCB Mount Radial 95 VAC 127 VDC 250 V 8 mm 1.2 kA 8 J 250 pF - 55 C + 125 C Bulk
Littelfuse Varistors 115V 4500A 1100pF Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 300
No
RA8 MOVs PCB Mount Radial 125 VAC 153 VDC 300 V 16 mm 4.5 kA 35 J 1100 pF - 55 C + 125 C Bulk
Littelfuse Varistors 115V 1200A 200pF Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
No
RA8 MOVs PCB Mount Radial 125 VAC 153 VDC 295 V 8 mm 1.2 kA 200 pF - 55 C + 125 C Bulk
Littelfuse Varistors 10V 1000A 11000pF Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 300
No
RA8 MOVs PCB Mount Radial 10 VAC 14 VDC 18 V 39 V 16 mm 1 kA 3.5 J 0.011 uF - 55 C + 125 C Bulk
Littelfuse Varistors 10V 250A 2000pF Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
No
RA8 MOVs PCB Mount Radial 10 VAC 14 VDC 42 V 8 mm 250 A 2000 pF - 55 C + 125 C Bulk
Littelfuse Varistors 200V 4500A 1000pF Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 300
No
RA8 MOVs PCB Mount Radial 130 VAC 175 VDC 340 V 16 mm 4.5 kA 38 J 1000 pF - 55 C + 125 C Bulk
Littelfuse Varistors 200V 6500A 1900pF Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
No
RA8 MOVs PCB Mount Radial 130 VAC 175 VDC 340 V 22 mm 6.5 kA 70 J 1900 pF - 55 C + 125 C Bulk
Littelfuse Varistors 200V 1200A 180pF Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000

RA8 MOVs PCB Mount Radial 130 VAC 175 VDC 340 V 8 mm 1.2 kA 180 pF - 55 C + 125 C Bulk
Littelfuse Varistors 140V 4500A 900pF Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 300
No
RA8 MOVs PCB Mount Radial 140 VAC 180 VDC 360 V 16 mm 4.5 kA 900 pF - 55 C + 125 C Bulk
Littelfuse Varistors 140V 1200A 160pF Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
No
RA8 MOVs PCB Mount Radial 140 VAC 180 VDC 360 V 8 mm 1.2 kA 12 J 160 pF - 55 C + 125 C Bulk
Littelfuse Varistors 10V 1000A 9000pF Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 300
No
RA8 MOVs PCB Mount Radial 14 VAC 18 VDC 43 V 16 mm 1 kA 50 J 9000 pF - 55 C + 125 C Bulk
Littelfuse Varistors 150V 4500A 800pF Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 300
No
RA8 MOVs PCB Mount Radial 150 VAC 200 VDC 395 V 16 mm 4.5 kA 800 pF - 55 C + 125 C Bulk
Littelfuse Varistors 150V 6500A 1600pF Non-Stocked Lead-Time 16 Weeks
Min.: 210
Mult.: 210
No
RA8 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 22 mm 6.5 kA 80 J 1600 pF - 55 C + 125 C Bulk
Littelfuse Varistors 150V 1200A 150pF Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
No
RA8 MOVs PCB Mount Radial 150 VAC 200 VDC 395 V 8 mm 1.2 kA 150 pF - 55 C + 125 C Bulk
Littelfuse Varistors 14V 2000A 18000pF Non-Stocked Lead-Time 16 Weeks
Min.: 210
Mult.: 210
No
RA8 MOVs PCB Mount Radial 14 VAC 18 VDC 43 V 22 mm 2 kA 0.018 uF - 55 C + 125 C Bulk
Littelfuse Varistors 175V 4500A 700pF Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 300
No
RA8 MOVs PCB Mount Radial 175 VAC 225 VDC 455 V 16 mm 4.5 kA 700 pF - 55 C + 125 C Bulk
Littelfuse Varistors 175V 6500A 1400pF Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
No
RA8 MOVs PCB Mount Radial 175 VAC 225 VDC 455 V 22 mm 6.5 kA 1400 pF - 55 C + 125 C Bulk
Littelfuse Varistors 175V 1200A 130pF Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
No
RA8 MOVs PCB Mount Radial 175 VAC 225 VDC 455 V 8 mm 1.2 kA 15 J 130 pF - 55 C + 125 C Bulk