SMA6J Series ESD Protection Diodes / TVS Diodes

Results: 188
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 600W 15V 5% Bi-Directional 221In Stock
5 000Expected 25/05/2026
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMA (DO-214AC) 25.1 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 16V 5% Uni-Directional 4 970In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel SMD/SMT 26 V 19.7 V SMA (DO-214AC) 23.1 A 600 W 8 kV 15 kV + 150 C SMA6J Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 16V 5% Bi-Directional 3 811In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel SMD/SMT 26 V 19.7 V SMA (DO-214AC) 23.1 A 600 W 8 kV 15 kV + 150 C SMA6J Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMA6J - CA 18V 4 524In Stock
Min.: 1
Mult.: 1
Reel: 5 000
Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMA (DO-214AC) 21.5 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SMA6J - A 20V 1 360In Stock
Min.: 1
Mult.: 1
Reel: 5 000
Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMA (DO-214AC) 19.4 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SMA6J - CA 20V 3 792In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMA (DO-214AC) 19.4 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SMA6J - CA 24V 1 817In Stock
Min.: 1
Mult.: 1
Reel: 5 000
Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMA (DO-214AC) 16 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SMA6J - A 26V 4 470In Stock
Min.: 1
Mult.: 1
Reel: 5 000
Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMA (DO-214AC) 14.9 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMA6J - A 28V 4 961In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 13.8 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SMA6J - A 30V 1 798In Stock
Min.: 1
Mult.: 1
Reel: 5 000
Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMA (DO-214AC) 12.5 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SMA6J - A 33V 59In Stock
5 000Expected 07/05/2026
Min.: 1
Mult.: 1
Reel: 5 000
Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 11.8 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMA6J - CA 36V 6 750In Stock
Min.: 1
Mult.: 1
Reel: 5 000
Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMA (DO-214AC) 10.4 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SMA6J - A 40V 3 489In Stock
Min.: 1
Mult.: 1
Reel: 5 000
Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMA (DO-214AC) 9.7 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SMA6J - CA 40V 2 328In Stock
Min.: 1
Mult.: 1
Reel: 5 000
Bidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMA (DO-214AC) 9.7 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 5V 5% Uni-Directional 8 010In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 66 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 6V 5% Bi-Directional 4 872In Stock
5 000Expected 27/05/2026
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMA (DO-214AC) 61 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 6.5V 5% Uni-Directional 2 913In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMA (DO-214AC) 56 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 6.5V 5% Bi-Directional 3 144In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMA (DO-214AC) 56 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMA6J - A 60V 3 759In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMA (DO-214AC) 6.2 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SMA6J - CA 60V 2 433In Stock
Min.: 1
Mult.: 1
Reel: 5 000
Bidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMA (DO-214AC) 6.2 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 7V 5% Uni-Directional 4 249In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 7 V SMD/SMT 12 V 7.78 V SMA (DO-214AC) 50 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 7V 5% Bi-Directional 3 985In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel SMD/SMT 12 V 8.6 V SMA (DO-214AC) 50 A 600 W 8 kV 15 kV + 150 C SMA6J Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 7.5V 5% Bi-Directional 4 800In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel SMD/SMT 12.9 V 9.21 V SMA (DO-214AC) 46.5 A 600 W 8 kV 15 kV + 150 C SMA6J Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMA6J - A 70V 164In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SMA (DO-214AC) 5.5 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SMA6J - A 78V 3 449In Stock
Min.: 1
Mult.: 1
Reel: 5 000
Unidirectional 1 Channel 78 V SMD/SMT 126 V 86.7 V SMA (DO-214AC) 4.8 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape